NKK Switches MB2011SB1W03-CC

Switch Pushbutton SPDT 6A 125V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIL
Contact PlatingSilver
Housing MaterialResin
Mechanical Life100 kcycles
MountPanel
Technical
Current Rating3 A
Electrical Life25 kcycles
Life (Cycles)50 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
OrientationVertical
PackagingBulk
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for NKK Switches MB2011SB1W03-CC.

RS (Formerly Allied Electronics)
Datasheet23 pages7 years ago

Inventory History

3 month trend:
-0.35%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches MB2011SB1W03-CC.

Related Parts

Descriptions

Descriptions of NKK Switches MB2011SB1W03-CC provided by its distributors.

SWITCH PUSHBUTTON SPDT 6A 125V
Switch,Mini P/B,SPDT,ON-(ON),Plunger,.394" Red Screw On Cap,6A,125VAC,.250 StrPC | NKK Switches MB2011SB1W03-CC
Large Bushing Miniature Pushbutton |Nkk Switches MB2011SB1W03-CC
MINIATURE PUSHBUTTON/MULTI-FUNCTION
LARGE BUSHING MINIATURE PUSHBU

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MB2011SB1W03CC

Technical Specifications

Physical
Case/PackageSIL
Contact PlatingSilver
Housing MaterialResin
Mechanical Life100 kcycles
MountPanel
Technical
Current Rating3 A
Electrical Life25 kcycles
Life (Cycles)50 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
OrientationVertical
PackagingBulk
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for NKK Switches MB2011SB1W03-CC.

RS (Formerly Allied Electronics)
Datasheet23 pages7 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago