Nettlefolds MB05025020FA

SCREW, CSK, BRASS, M2.5X20, BX100; Thread Size, Metric:M2.5; External Length / Height:20mm; Plating:Unplated; Material:B...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
10WX7333 78 Buy Now »
USD
16.41 16.41 14.09 13.47 13.47
Farnell
764024 78 Buy Now »
GBP
6.64 6.64 6.64 6.64 6.64
element14 APAC
764024 78 Buy Now »
SGD
15.58 15.58 15.58 15.58 15.58
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
MB05025020FA Contact ··

Descriptions

SCREW, CSK, BRASS, M2.5X20, BX100; Thread Size, Metric:M2.5; External Length / Height:20mm; Plating:Unplated; Material:Brass; Head Type:Tapered; Thread Size:M2.5; Driver Type:Slotted; Quantity, Box:100; Standard:BS4183; Thread
Newark
SCREW, CSK, BRASS, M2.5X20, BX100; Screw Length:20mm; Screw Head Style:Slotted Countersunk; SVHC:No SVHC (15-Dec-2010); Box Quantity:100; Driver Type:Slotted; External Length / Height:20mm; Material:Brass; Standard:BS4183; Thread Size:M2.5; Thread Size - Metric:M2.5; Thread Type:Metric
element14 APAC
SCREW, CSK, BRASS, M2.5X20, BX100; Thread Size (Metric):M2.5; External Length / Height:20mm; Plating:Unplated; Material:Brass; Head Type:Tapered; Thread Size:M2.5; Box Quantity:100; Driver Type:Slotted; Standard:BS4183; Thread Type:Metric
Farnell

Technical Specifications

Material Brass
REACH SVHC Compliance No SVHC

Images


Search for other parts like MB05025020 »