Analog Devices MAX975ESA+

MAX975 Series 5.25V -300nA Surface Mount Dual General Purpose Comparator- SOIC-8
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio90 dB
Hysteresis4 mV
Input Bias Current-300 nA
Input Offset Voltage (Vos)2 mV
Max Input Current100 nA
Max Operating Temperature85 °C
Max Output Voltage2 mV
Max Power Dissipation471 mW
Max Supply Current500 µA
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current500 µA
Number of Channels1
Number of Elements1
Operating Supply Voltage5 V
Output TypeTTL
Power Supply Rejection Ratio (PSRR)90 dB
Propagation Delay820 ns
Quiescent Current500 µA
Response Time28 ns
TerminationSMD/SMT
TypeGeneral Purpose
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX975ESA+.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet17 pages17 years ago
iiiC
Datasheet17 pages17 years ago

Inventory History

3 month trend:
+32.83%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX975ESA+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX975ESA+ provided by its distributors.

MAX975 Series 5.25V -300nA Surface Mount Dual General Purpose Comparator- SOIC-8
Single/Dual, +3V/+5V Dual-Speed Comparators with Auto-Standby
Comparator Single R-R O/P 5.25V 8-Pin SOIC N
Tube MAX975 CMOS Rail-to-Rail TTL 0.3muA comparator circuit 100nA 28ns 5mm 4mV
Comparator, 1 Func, 3000uV Offset-Max, 28ns Response Time, CMOS, PDSO8
COMPARATOR, SINGLE, H SPEED, UMAX; Comparator Type:High Speed; No. of Comparators:1; Response Time:28ns; IC Output Type:Rail to Rail; Output Compatibility:CMOS, TTL; Supply Current:3µA; Supply Voltage Range:2.7V to 5.25V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Package / Case:SOIC; Base Number:975; No. of Channels:1; No. of Comparators:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Offset Voltage Max:2mV; Output Type:Rail-to-Rail; Supply Voltage Max:5.25V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio90 dB
Hysteresis4 mV
Input Bias Current-300 nA
Input Offset Voltage (Vos)2 mV
Max Input Current100 nA
Max Operating Temperature85 °C
Max Output Voltage2 mV
Max Power Dissipation471 mW
Max Supply Current500 µA
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current500 µA
Number of Channels1
Number of Elements1
Operating Supply Voltage5 V
Output TypeTTL
Power Supply Rejection Ratio (PSRR)90 dB
Propagation Delay820 ns
Quiescent Current500 µA
Response Time28 ns
TerminationSMD/SMT
TypeGeneral Purpose
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX975ESA+.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet17 pages17 years ago
iiiC
Datasheet17 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago