Analog Devices MAX941CPA+

Comparator Single R-R I/P 5.5V 8-Pin PDIP N
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Common Mode Rejection Ratio81.94 dB
Input Bias Current300 nA
Input Offset Voltage (Vos)2 mV
Max Input Current150 nA
Max Operating Temperature70 °C
Max Power Dissipation330 mW
Max Supply Current600 µA
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Supply Current600 µA
Number of Channels1
Number of Elements1
Operating Supply Voltage5 V
Output TypeTTL
Power Supply Rejection Ratio (PSRR)81.94 dB
Propagation Delay80 ns
Quiescent Current700 µA
Response Time80 ns
Dimensions
Height4.45 mm
Length9.91 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX941CPA+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet12 pages9 years ago
Newark
Datasheet11 pages17 years ago
_legacy Avnet
Datasheet14 pages14 years ago
Farnell
Datasheet14 pages17 years ago
Datasheet11 pages19 years ago
Datasheet12 pages20 years ago
Datasheet12 pages21 years ago
Datasheet2 pages22 years ago
SHENGYU ELECTRONICS
Datasheet7 pages0 years ago

Inventory History

3 month trend:
-3.35%

Alternate Parts

Price @ 1000
$ 4.24
$ 5.304
$ 5.304
Stock
130,105
49,188
49,188
Authorized Distributors
7
4
4
Case/Package
PDIP
DIP
DIP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Propagation Delay
80 ns
80 ns
80 ns
Power Supply Rejection Ratio (PSRR)
81.94 dB
-
-
Common Mode Rejection Ratio
81.94 dB
81.94 dB
81.94 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX941CPA+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX941CPA+ provided by its distributors.

Comparator Single R-R I/P 5.5V 8-Pin PDIP N
High-Speed, Low-Power, 3V/5V, Rail-to-Rail, Single-Supply Comparators
Tube MAX941 CMOS Push-Pull TTL 0.3muA comparator circuit 150nA 80ns 9.91mm 2mV
MAXIM INTEGRATED PRODUCTS MAX941CPA+. Analogue Comparator, Rail to Rail, High Speed, 1, 80 ns, 2.7V to 5.5V, DIP, 8 Pins
COMPARATOR CMOS RAIL/RAIL, DIP, 941; Comparator Type:High Speed; No. of Comparators:1; Response Time:80ns; Output Type:CMOS / TTL Compatible; Supply Current:430mA; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Type:DIP; No. of ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX941CPA+.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Common Mode Rejection Ratio81.94 dB
Input Bias Current300 nA
Input Offset Voltage (Vos)2 mV
Max Input Current150 nA
Max Operating Temperature70 °C
Max Power Dissipation330 mW
Max Supply Current600 µA
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Supply Current600 µA
Number of Channels1
Number of Elements1
Operating Supply Voltage5 V
Output TypeTTL
Power Supply Rejection Ratio (PSRR)81.94 dB
Propagation Delay80 ns
Quiescent Current700 µA
Response Time80 ns
Dimensions
Height4.45 mm
Length9.91 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX941CPA+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet12 pages9 years ago
Newark
Datasheet11 pages17 years ago
_legacy Avnet
Datasheet14 pages14 years ago
Farnell
Datasheet14 pages17 years ago
Datasheet11 pages19 years ago
Datasheet12 pages20 years ago
Datasheet12 pages21 years ago
Datasheet2 pages22 years ago
SHENGYU ELECTRONICS
Datasheet7 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago