Analog Devices MAX931ESA+

Comparator Single +/-5.5V/11V 8-Pin SOIC N
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio80 dB
Dual Supply Voltage5 V
Hysteresis50 mV
Input Offset Voltage (Vos)10 mV
Max Dual Supply Voltage5.5 V
Max Operating Temperature85 °C
Max Power Dissipation471 mW
Max Supply Current3.2 µA
Max Supply Voltage11 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3.2 µA
Number of Channels1
Number of Elements1
Operating Supply Voltage9 V
Output Current15 µA
Output TypeTTL
Power Supply Rejection Ratio (PSRR)80 dB
Propagation Delay12 µs
Quiescent Current4 µA
Response Time12 µs
TerminationSMD/SMT
Turn-On Delay Time12 µs
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX931ESA+.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet16 pages27 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
Jameco
Datasheet17 pages15 years ago
iiiC
Datasheet16 pages27 years ago

Inventory History

3 month trend:
+4.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX931ESA+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX931ESA+ provided by its distributors.

Comparator Single +/-5.5V/11V 8-Pin SOIC N
Ultra-Low-Power, Low-Cost Comparators with 2% Reference
Tube MAX931 CMOS TTL e3 comparator circuit 0.015mA @ 5V 12mus 5mm 5V
Analog Comparators Comparator w/2% Reference
IC COMPARATOR 1 W/VOLT REF 8SOIC
IC COMP NANOPOWER W/REF 8-SOIC
IC COMP SNGL LOW PWR W/REF 8SOIC
SO-N UL POWER LOW-COST COMPARA
SPECIALTY ANALOG CIRCUIT PDSO8
Comparator Ultra Low Power, Soic8; Comparator Type:Low Power; No. Of Comparators:1 Comparator; Response Time:12Μs; Supply Voltage Range:2.5V To 11V; Comparator Case Style:Soic; No. Of Pins:8Pins; Ic Output Type:Cmos, Ttl; Operating Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX931ESA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX931ESA+.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio80 dB
Dual Supply Voltage5 V
Hysteresis50 mV
Input Offset Voltage (Vos)10 mV
Max Dual Supply Voltage5.5 V
Max Operating Temperature85 °C
Max Power Dissipation471 mW
Max Supply Current3.2 µA
Max Supply Voltage11 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3.2 µA
Number of Channels1
Number of Elements1
Operating Supply Voltage9 V
Output Current15 µA
Output TypeTTL
Power Supply Rejection Ratio (PSRR)80 dB
Propagation Delay12 µs
Quiescent Current4 µA
Response Time12 µs
TerminationSMD/SMT
Turn-On Delay Time12 µs
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX931ESA+.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet16 pages27 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
Jameco
Datasheet17 pages15 years ago
iiiC
Datasheet16 pages27 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago