Maxim Integrated MAX921ESA+

Analogue Comparator, Single, Micropower, 1, 12 s, 2.5V to 11V, SOIC, 8

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
MAX921ESA+ 9,829 Buy Now »
USD
3.48 3.43 3.30 3.30 3.30
Digi-Key
MAX921ESA+-ND 1,102 Buy Now »
USD
3.43 3.26 3.24 3.24 3.24
Mouser
700-MAX921ESA 659 Buy Now »
USD
3.43 3.25 3.23 3.10 3.10
Newark
81Y9655 0 ··
USD
3.38 3.25 3.06 3.06 3.06
Avnet Europe
MAX921ESA+ 1,169 Buy Now »
EUR
11.62 11.62 4.23 3.32 3.32
Avnet Asia
MAX921ESA+ 0 ··
USD
4.31 3.30 3.30
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Global
C1S503700533970 40 Buy Now »
JPY
590.00 514.00 514.00 514.00 514.00
Quest
MAX921ESA+ 29 Buy Now »
USD
4.68 2.34 2.34 2.34 2.34
EarthTron
MAX921ESA+ 203 ··
Ewing Components
MAX921ESA+ 7,019 Send RFQ »
Farnell
2518998 0 ··
GBP
3.53 2.99 2.32 2.32 2.32
element14 APAC
2518998 100 Buy Now »
SGD
5.37 5.17 5.17 5.17 5.17
TME
MAX921ESA+ 94 Buy Now »
USD
5.85 5.28 4.27 4.27 4.27
Distrelec
MAX921ESA+ 40 Buy Now »
EUR
6.94 6.94 3.75 3.75 3.75
RS Components
7327201 63 Buy Now »
GBP
3.56 3.49 3.35 3.28 3.28
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
MAX921ESA+ Contact Send RFQ »
XS Micro
MAX921ESA+ Contact ··

Descriptions

IC COMPARATOR SINGLE-SUPP 8-SOIC
Digi-Key
Comparator Single ±5.5V/11V 8-Pin SOIC N
Avnet
Comparator Single ±5.5V/11V 8-Pin SOIC N
Avnet Asia
IC, COMPARATOR, SINGLE, 8SOIC
element14 APAC
Comparator Single 5.5V/11V
RS Components
Comparator [Maxim] MAX921ESA+ Comparator
Distrelec
Comparator; low-power; 12us; 2.5÷11VDC; Channels:1; SMD; SO8
TME
Comparator Single }5.5V/11V 8-Pin SOIC N
Chip One Stop Global
IC, COMPARATOR, SINGLE, 8SOIC
Farnell
Analogue Comparator, Single, Micropower, 1, 12 s, 2.5V to 11V, SOIC, 8
Newark

Technical Specifications

Number of Pins 8
Lead-Free Status Lead Free
Quiescent Current 2.5 µA
Packaging Tube
Case / Package / Footprint SOIC
Supply Current 2.5 µA
Mounting Type Surface Mount
RoHS Compliant

Documents

Digi-Key
Datasheet 16 pages 21 years ago
element14
Datasheet 17 pages 7 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Reach Statement 4 pages 3 years ago
Conflict Mineral Statement 1 page 4 years ago

Images

Alternate Names

MAXIM MAX921ESA+
MAX MAX921ESA+
MAXIM INTEGRATED PRODUCTS MAX921ESA+
MAXIM INTEGRATED PRODUCTS INC MAX921ESA+
MAXIN MAX921ESA+
MAXI MAX921ESA+
MAXM MAX921ESA+
MXM MAX921ESA+
MAXIM INT MAX921ESA+
MAXIM INTEGRATED PRO MAX921ESA+
MAXIM INTEGRATED CIRCUITS MAX921ESA+
MaximIC MAX921ESA+
MAXIM/PBF MAX921ESA+
MAIXM MAX921ESA+
MAXIM-Pb MAX921ESA+
MAXIM INTE MAX921ESA+
MAXIM INTEGRATED PROD MAX921ESA+
MAXIM INTEGR MAX921ESA+
MAXIM INTEGRATE MAX921ESA+
MAXIM INTEGRATED PRODUCT MAX921ESA+
MAXIMI MAX921ESA+
MAXIIM MAX921ESA+
MAXIM-PBFREE MAX921ESA+
MAXIMIM MAX921ESA+
MAXIM INTEGRATED PRODU MAX921ESA+
Maxim MAX921ESA+
ITW Paktron MAX921ESA+

Search for other parts like MAX921 »