Analog Devices MAX921CSA+

MAX921 Series 11 V Single SMT Comparator With Voltage Reference - SOIC-8N
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio80 dB
Hysteresis50 mV
Input Offset Voltage (Vos)10 mV
Max Dual Supply Voltage5.5 V
Max Operating Temperature70 °C
Max Supply Current3.2 µA
Max Supply Voltage11 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature0 °C
Min Supply Voltage2.5 V
Nominal Supply Current3.2 µA
Number of Channels1
Number of Elements1
Output Current50 mA
Output TypeTTL
Propagation Delay12 µs
Quiescent Current5 µA
Response Time12 µs
Turn-On Delay Time12 µs
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX921CSA+.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet17 pages14 years ago
Newark
Datasheet16 pages28 years ago
Farnell
Datasheet17 pages4 years ago
ShanghaiCT
Technical Drawing1 page4 years ago

Inventory History

3 month trend:
-64.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX921CSA+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX921CSA+ provided by its distributors.

MAX921 Series 11 V Single SMT Comparator With Voltage Reference - SOIC-8N
MAXIM INTEGRATED PRODUCTS MAX921CSA+ COMPARATOR, SINGLE, W/1%REF, 8SOIC
Comparator Single ±5.5V/11V 8-Pin SOIC N
Ultra Low-Power, Single/Dual-Supply Comparators
Tube MAX921 CMOS TTL Matte Tin (Sn) comparator circuit 3.2muA 14000ns 5mm 50mV
Analog Comparators Single Comparator w/1% Precision Ref
Comparator, 1 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO8
Comparator, Single, W/1%ref, 8Soic; Comparator Type:Micropower; No. Of Comparators:1 Comparator; Response Time:12Μs; Supply Voltage Range:2.5V To 11V; Comparator Case Style:Soic; No. Of Pins:8Pins; Ic Output Type:Cmos, Ttl; Operatingrohs Compliant: Yes |Maxim Integrated/analog Devices MAX921CSA+
COMPARATOR, SINGLE, W/1%REF, 8SOIC; Comparator Type: Micropower; No. of Comparators: 1 Comparator; Response Time: 12µs; Supply Voltage Range: 2.5V to 11V; Comparator Case Style: SOIC; No. of Pins: 8Pins; IC Output Type: CMOS, TTL; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Amplifier Case Style: SOIC; Base Number: 921; No. of Comparators: 1; No.Comparators: 1; Operating Temperature Range: 0°C to +70°C; Output Compatibility: CMOS, TTL; Supply Current: 2.5µA; Supply Voltage Max: 11V; Supply Voltage Min: 2.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX921CSA+.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio80 dB
Hysteresis50 mV
Input Offset Voltage (Vos)10 mV
Max Dual Supply Voltage5.5 V
Max Operating Temperature70 °C
Max Supply Current3.2 µA
Max Supply Voltage11 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature0 °C
Min Supply Voltage2.5 V
Nominal Supply Current3.2 µA
Number of Channels1
Number of Elements1
Output Current50 mA
Output TypeTTL
Propagation Delay12 µs
Quiescent Current5 µA
Response Time12 µs
Turn-On Delay Time12 µs
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX921CSA+.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet17 pages14 years ago
Newark
Datasheet16 pages28 years ago
Farnell
Datasheet17 pages4 years ago
ShanghaiCT
Technical Drawing1 page4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago