Analog Devices MAX912CPE+

Dual Comparator 3000 Uv Offset-max 10 Ns Response Time PDIP16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins16
Technical
Common Mode Rejection Ratio100 dB
Dual Supply Voltage5 V
Input Bias Current5 µA
Input Offset Voltage (Vos)2 mV
Max Operating Temperature70 °C
Max Power Dissipation727 mW
Max Supply Current10 mA
Max Supply Voltage10 V
Min Operating Temperature0 °C
Min Supply Voltage5 V
Nominal Supply Current10 mA
Number of Channels2
Number of Circuits2
Number of Elements2
Output Current20 mA
Output TypeTTL
Power Supply Rejection Ratio (PSRR)100 dB
Propagation Delay14 ns
Quiescent Current10 mA
Response Time10 ns
Voltage Gain70.88 dB
Dimensions
Height4.45 mm
Length19.43 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX912CPE+.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet11 pages20 years ago
iiiC
Datasheet11 pages20 years ago

Inventory History

3 month trend:
-6.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX912CPE+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX912CPE+ provided by its distributors.

DUAL COMPARATOR 3000 uV OFFSET-MAX 10 ns RESPONSE TIME PDIP16
Single/Dual, Ultra-Fast, Low-Power, Precision TTL Comparators
Comparator, 2 Func, 3000uV Offset-Max, 10ns Response Time, BIPolar, PDIP16
Tube MAX912 Complementary TTL 8muA comparator circuit 5muA @ ±5V 10ns 19.43mm 5V
Comparator, Dual, 10Ns, Dip; Comparator Type:Precision; No. Of Comparators:2 Comparators; Response Time:10Ns; Supply Voltage Range:4.5V To 5.5V, -2V To -7V; Comparator Case Style:Dip; No. Of Pins:16Pins; Ic Output Type:Push Pull Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX912CPE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins16
Technical
Common Mode Rejection Ratio100 dB
Dual Supply Voltage5 V
Input Bias Current5 µA
Input Offset Voltage (Vos)2 mV
Max Operating Temperature70 °C
Max Power Dissipation727 mW
Max Supply Current10 mA
Max Supply Voltage10 V
Min Operating Temperature0 °C
Min Supply Voltage5 V
Nominal Supply Current10 mA
Number of Channels2
Number of Circuits2
Number of Elements2
Output Current20 mA
Output TypeTTL
Power Supply Rejection Ratio (PSRR)100 dB
Propagation Delay14 ns
Quiescent Current10 mA
Response Time10 ns
Voltage Gain70.88 dB
Dimensions
Height4.45 mm
Length19.43 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX912CPE+.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet11 pages20 years ago
iiiC
Datasheet11 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago