Analog Devices MAX908CPD+

Dual/Quad/Single, High-Speed, Ultra-Low-Power, Single-Supply TTL Comparators
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountThrough Hole
Number of Pins14
Technical
Common Mode Rejection Ratio86.02 dB
Input Bias Current300 nA
Input Offset Voltage (Vos)2 mV
Max Input Current300 nA
Max Operating Temperature70 °C
Max Power Dissipation800 mW
Max Supply Current1 mA
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current1 mA
Number of Channels4
Number of Elements4
Operating Supply Voltage5 V
Output TypeTTL
Power Supply Rejection Ratio (PSRR)86.02 dB
Propagation Delay50 ns
Quiescent Current1 mA
Response Time40 ns
TypeGeneral Purpose
Dimensions
Height4.45 mm
Length19.43 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX908CPD+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet11 pages18 years ago
iiiC
Datasheet11 pages18 years ago

Inventory History

3 month trend:
-31.32%

Alternate Parts

Price @ 1000
$ 7.585
$ 7.41
Stock
82,795
52,769
Authorized Distributors
5
1
Case/Package
DIP
PDIP
Number of Pins
14
14
Input Offset Voltage (Vos)
2 mV
2 mV
Propagation Delay
50 ns
40 ns
Power Supply Rejection Ratio (PSRR)
86.02 dB
86.02 dB
Common Mode Rejection Ratio
86.02 dB
86.02 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX908CPD+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX908CPD+ provided by its distributors.

Dual/Quad/Single, High-Speed, Ultra-Low-Power, Single-Supply TTL Comparators
QUAD COMPARATOR 3500 uV OFFSET-MAX 45 ns RESPONSE TIME PDIP14
Comparator Quad 5.5V 14-Pin PDIP N
COMPARATOR, QUAD, 40NS, DIP; Comparator Type:High Speed; No. of Comparators:4 Comparators; Response Time:40ns; Supply Voltage Range:4.5V to 5.5V; Comparator Case Style:DIP; No. of Pins:14Pins; IC Output Type:Push Pull RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX908CPD+.

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountThrough Hole
Number of Pins14
Technical
Common Mode Rejection Ratio86.02 dB
Input Bias Current300 nA
Input Offset Voltage (Vos)2 mV
Max Input Current300 nA
Max Operating Temperature70 °C
Max Power Dissipation800 mW
Max Supply Current1 mA
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current1 mA
Number of Channels4
Number of Elements4
Operating Supply Voltage5 V
Output TypeTTL
Power Supply Rejection Ratio (PSRR)86.02 dB
Propagation Delay50 ns
Quiescent Current1 mA
Response Time40 ns
TypeGeneral Purpose
Dimensions
Height4.45 mm
Length19.43 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX908CPD+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet11 pages18 years ago
iiiC
Datasheet11 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago