Analog Devices MAX868EUB+

MAX868 Tube Matte Tin (Sn) Active DC to DC switching regulator 3.3V 3.05mm 30mA 444mW
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageUMAX
MountSurface Mount
Number of Pins10
Technical
Frequency450 kHz
Logic FunctionInverting
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current30 A
Max Output Voltage-3.6 V
Max Power Dissipation444 mW
Max Supply Voltage5.5 V
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Output Voltage-10 V
Min Supply Voltage1.8 V
Number of Outputs1
Operating Supply Current50 µA
Output Current30 mA
Output TypeAdjustable
Output Voltage-11 V
PackagingCut Tape
Power Dissipation444 mW
Schedule B8542390000
Switching Frequency630 kHz
Synchronous RectifierNo
TopologyCharge Pump
Dimensions
Height940 µm
Length3.15 mm
Width3.05 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX868EUB+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet12 pages26 years ago
Augswan
Datasheet7 pages0 years ago
Jameco
Datasheet13 pages15 years ago
iiiC
Datasheet12 pages26 years ago

Inventory History

3 month trend:
-9.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX868EUB+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX868EUB+ provided by its distributors.

MAX868 Tube Matte Tin (Sn) Active DC to DC switching regulator 3.3V 3.05mm 30mA 444mW
SWITCHED CAPACITOR REGULATOR 450 kHz SWITCHING FREQ-MAX PDSO10
Switching Voltage Regulators Reg/Adj -2x Invertin Charge Pump
Dc-Dc Charge Pump, Invert, 85Deg C; Ic Case / Package:µmax; No. Of Pins:10Pins; Output Current Max:30Ma; Fixed Output Voltage Nom:-; Adjustable Output Voltage Min:-11V; Adjustable Output Voltage Max:0V; Topology:inverting Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX868EUB+.

Technical Specifications

Physical
Case/PackageUMAX
MountSurface Mount
Number of Pins10
Technical
Frequency450 kHz
Logic FunctionInverting
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current30 A
Max Output Voltage-3.6 V
Max Power Dissipation444 mW
Max Supply Voltage5.5 V
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Output Voltage-10 V
Min Supply Voltage1.8 V
Number of Outputs1
Operating Supply Current50 µA
Output Current30 mA
Output TypeAdjustable
Output Voltage-11 V
PackagingCut Tape
Power Dissipation444 mW
Schedule B8542390000
Switching Frequency630 kHz
Synchronous RectifierNo
TopologyCharge Pump
Dimensions
Height940 µm
Length3.15 mm
Width3.05 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX868EUB+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet12 pages26 years ago
Augswan
Datasheet7 pages0 years ago
Jameco
Datasheet13 pages15 years ago
iiiC
Datasheet12 pages26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago