onsemi MAX809STRG

Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 2.93 V, 140 ms minimum delay
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Max Junction Temperature (Tj)125 °C
Max Operating Temperature105 °C
Max Reset Threshold Voltage2.96 V
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage2.89 V
Min Supply Voltage1 V
Nominal Supply Current2.5 µA
Number of Elements1
Number of Outputs1
Number of Voltages Monitored1
Operating Supply Current800 nA
Output Current20 mA
Output Voltage300 mV
Overvoltage Threshold2.96 V
PackagingCut Tape
ResetActive Low
Reset Timeout10 µs
Schedule B8542390000
Threshold Voltage2.93 V
TypeMonitor, Simple Reset/Power-On Reset
Undervoltage Threshold2.93 V
Watchdog TimerNo
Dimensions
Height1.016 mm
Length3.0226 mm
Width1.397 mm

Documents

Download datasheets and manufacturer documentation for onsemi MAX809STRG.

element14 APAC
Datasheet13 pages16 years ago
onsemi
Datasheet13 pages12 years ago
Datasheet13 pages13 years ago
Augswan
Datasheet13 pages6 years ago
Newark
Datasheet13 pages6 years ago
Factory Futures
Datasheet13 pages14 years ago
Upverter
Technical Drawing1 page4 years ago
TME
Datasheet13 pages7 years ago
iiiC
Datasheet13 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages16 years ago

Inventory History

3 month trend:
-62.58%

Alternate Parts

Price @ 1000
$ 0.172
$ 2.08
$ 2.08
Stock
2,643,933
5,072,931
5,072,931
Authorized Distributors
7
9
9
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
10 µs
140 ms
140 ms
Undervoltage Threshold
2.93 V
2.89 V
2.89 V
Overvoltage Threshold
2.96 V
2.96 V
2.96 V
Watchdog Timer
No
No
No
Min Supply Voltage
1 V
1.2 V
1.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MAX809STRG.

Related Parts

Descriptions

Descriptions of onsemi MAX809STRG provided by its distributors.

Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 2.93 V, 140 ms minimum delay
Processor Supervisor 2.93V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R / IC MPU SUPERVISORY 2.93V SOT23
Processor Supervisor 2.93V 1.2V to 4.9V 3-Pin SOT-23 T/R
Avnet Japan
SUPERVISORY CIRCUIT, 0.8UA, 5.5V, SOT-23-3; No. of Monitored Voltages:1Monitors; Supply Voltage Min:1V; Supply Voltage Max:5.5V; Output Type:Active-Low, Push-Pull; IC Case / Package:SOT-23; No. of Pins:3Pins; Delay Time:460ms; MSL:- RoHS Compliant: Yes
ON SEMICONDUCTOR - MAX809STRG - Microprocesador, Alimentaci¨®n 1V-5.5V, Umbral 2.93V, Retardo 460ms, Activo Bajo, Push-Pull, SOT-23-3
Number of Inputs Monitored = 1 / Reset Type = Active Low / Reset Delay Time ms = 460 / Output Type = Push-Pull / Voltage Threshold V = 2.93 / Supply Current uA = 1.8 / Supply Voltage Min. V = 1 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 3 / Width mm = 1.4 / Height mm = 1 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX809STRG.
  • MAX809STRG..

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Max Junction Temperature (Tj)125 °C
Max Operating Temperature105 °C
Max Reset Threshold Voltage2.96 V
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage2.89 V
Min Supply Voltage1 V
Nominal Supply Current2.5 µA
Number of Elements1
Number of Outputs1
Number of Voltages Monitored1
Operating Supply Current800 nA
Output Current20 mA
Output Voltage300 mV
Overvoltage Threshold2.96 V
PackagingCut Tape
ResetActive Low
Reset Timeout10 µs
Schedule B8542390000
Threshold Voltage2.93 V
TypeMonitor, Simple Reset/Power-On Reset
Undervoltage Threshold2.93 V
Watchdog TimerNo
Dimensions
Height1.016 mm
Length3.0226 mm
Width1.397 mm

Documents

Download datasheets and manufacturer documentation for onsemi MAX809STRG.

element14 APAC
Datasheet13 pages16 years ago
onsemi
Datasheet13 pages12 years ago
Datasheet13 pages13 years ago
Augswan
Datasheet13 pages6 years ago
Newark
Datasheet13 pages6 years ago
Factory Futures
Datasheet13 pages14 years ago
Upverter
Technical Drawing1 page4 years ago
TME
Datasheet13 pages7 years ago
iiiC
Datasheet13 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages16 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago