Analog Devices MAX756CPA+

MAX756 Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 7.87mm 200mA 500kHz
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Technical
Efficiency87 %
Frequency500 kHz
Max Input Voltage5.5 V
Max Operating Temperature70 °C
Max Output Current200 mA
Max Output Voltage5 V
Min Input Voltage700 mV
Min Operating Temperature0 °C
Min Output Voltage5 V
Nominal Output Voltage5 V
Number of Outputs1
Output ConfigurationPositive
Output Current200 mA
Output TypeAdjustable
Output Voltage5 V
Switching Frequency500 kHz
Synchronous RectifierNo
TopologyBoost
Dimensions
Height4.45 mm
Length9.91 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX756CPA+.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet9 pages11 years ago
Augswan
Datasheet9 pages11 years ago
element14
Datasheet8 pages28 years ago

Inventory History

3 month trend:
-6.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX756CPA+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX756CPA+ provided by its distributors.

MAX756 Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 7.87mm 200mA 500kHz
Switching Voltage Regulators 3.3/5/AdjV-Out Step Up DC/DC Converter
STEP UP REG 3V/5V OUT, DIP8, 756; Output Type:Adjustable; Input Voltage Min:700mV; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:3.3V; Adjustable Output Voltage Max:5V; Output Current

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX756CPA+.
  • MAX756CPA+..

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Technical
Efficiency87 %
Frequency500 kHz
Max Input Voltage5.5 V
Max Operating Temperature70 °C
Max Output Current200 mA
Max Output Voltage5 V
Min Input Voltage700 mV
Min Operating Temperature0 °C
Min Output Voltage5 V
Nominal Output Voltage5 V
Number of Outputs1
Output ConfigurationPositive
Output Current200 mA
Output TypeAdjustable
Output Voltage5 V
Switching Frequency500 kHz
Synchronous RectifierNo
TopologyBoost
Dimensions
Height4.45 mm
Length9.91 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX756CPA+.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet9 pages11 years ago
Augswan
Datasheet9 pages11 years ago
element14
Datasheet8 pages28 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago