Analog Devices MAX7423EUA+T

Active Filter Single SW-CAP Low Pass 5th Order 45kHz 8-Pin uMAX T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageUMAX
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current3 mA
Number of Channels1
Number of Circuits1
Operating Supply Voltage3 V
PackagingTape & Reel
TypeActive

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7423EUA+T.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet14 pages13 years ago
SHENGYU ELECTRONICS
Datasheet7 pages0 years ago
ShanghaiCT
Technical Drawing1 page10 years ago
_legacy Avnet
Datasheet14 pages14 years ago
DigiKey
Datasheet14 pages23 years ago

Alternate Parts

Price @ 1000
$ 5.22
$ 6.104
Stock
66,414
30,575
32,361
Authorized Distributors
1
6
3
Case/Package
UMAX
UMAX
UMAX
Number of Pins
8
8
8
Number of Circuits
1
1
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.7 V
3 V
-
Max Supply Voltage
3.6 V
5 V
-
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX7423EUA+T.

Related Parts

Descriptions

Descriptions of Analog Devices MAX7423EUA+T provided by its distributors.

Active Filter Single SW-CAP Low Pass 5th Order 45kHz 8-Pin uMAX T/R
5th-Order, Lowpass, Switched-Capacitor Filters
IC FILTER 5TH-ORD LOWPASS 8MSOP
UMAX 5TH-ORDER LOWPASS SWITCHE
Switch Cap Filter, Lowpass, 45Khz, Umax8; Ic Filter Type:Lowpass; Filter Order:5Th; No. Of Filters:1; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Filter Ic Case Style:Μmax; No. Of Pins:8Pins; Cutoff Frequency:45Khz Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX7423EUA+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX7423EUA-T

Technical Specifications

Physical
Case/PackageUMAX
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current3 mA
Number of Channels1
Number of Circuits1
Operating Supply Voltage3 V
PackagingTape & Reel
TypeActive

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7423EUA+T.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet14 pages13 years ago
SHENGYU ELECTRONICS
Datasheet7 pages0 years ago
ShanghaiCT
Technical Drawing1 page10 years ago
_legacy Avnet
Datasheet14 pages14 years ago
DigiKey
Datasheet14 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago