Analog Devices MAX7408EPA+

Active Filter Single SW-CAP Low Pass 5th Order 15kHz 8-Pin PDIP N
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Technical
Frequency27 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current1.2 mA
Number of Channels1
Number of Circuits1
Operating Supply Voltage5 V
TypeActive

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7408EPA+.

Analog Devices
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet12 pages14 years ago
ShanghaiCT
Technical Drawing1 page13 years ago
DigiKey
Datasheet12 pages25 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX7408EPA+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX7408EPA+ provided by its distributors.

Active Filter Single SW-CAP Low Pass 5th Order 15kHz 8-Pin PDIP N
Avnet Japan
Tube MAX7408 Elliptic Low Pass Switched Capacitor e3 interface filter 5V 9.375mm 27kHz 85C
SWITCHCapacitorFILTER, LOWPASS, 15KHZ, DIP; IC Filter Type:Lowpass; Filter Order:5th; No. of Filters:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Filter IC Case Style:DIP; No. of Pins:8Pins; Cutoff Frequency:15kHz; Program Clock Frequency Typ:27kHz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Technical
Frequency27 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current1.2 mA
Number of Channels1
Number of Circuits1
Operating Supply Voltage5 V
TypeActive

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7408EPA+.

Analog Devices
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet12 pages14 years ago
ShanghaiCT
Technical Drawing1 page13 years ago
DigiKey
Datasheet12 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago