Analog Devices MAX7404CPA+

Active Filter Single SW-CAP Low Pass 8th Order 10kHz 8-Pin PDIP N
Production

Technical Specifications

Physical
Case/PackageDIP
Number of Pins8
Weight930.006106 mg
Technical
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Supply Current2 mA
Number of Channels1
Number of Circuits1
Operating Supply Voltage3 V
TypeActive

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7404CPA+.

DigiKey
Datasheet12 pages24 years ago
ShanghaiCT
Technical Drawing1 page12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.67
$ 10.414
Stock
228,550
341,836
Authorized Distributors
2
3
Case/Package
DIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX7404CPA+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX7404CPA+ provided by its distributors.

Active Filter Single SW-CAP Low Pass 8th Order 10kHz 8-Pin PDIP N
Smallest, Lowest-Power 8th-Order Elliptic Filters
Ciiva Crawler
Active Filter 8th-Order Lowpass Elliptic Filter
MAX7404 8TH-ORDER, LOWPASS, ELLI

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageDIP
Number of Pins8
Weight930.006106 mg
Technical
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Supply Current2 mA
Number of Channels1
Number of Circuits1
Operating Supply Voltage3 V
TypeActive

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7404CPA+.

DigiKey
Datasheet12 pages24 years ago
ShanghaiCT
Technical Drawing1 page12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago