Analog Devices MAX7400ESA+

Active Filter Single SW-CAP Low Pass 8th Order 10kHz 8-Pin SOIC N
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins8
Technical
Frequency34 kHz
Max Operating Temperature85 °C
Max Supply Voltage5 V
Manufacturer Package IdentifierMAX7400ESA+
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current2 mA
Number of Channels1
Number of Circuits1
Operating Supply Voltage5 V
TypeActive
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7400ESA+.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet12 pages24 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
Future Electronics
Datasheet12 pages8 years ago
iiiC
Datasheet12 pages24 years ago

Inventory History

3 month trend:
-30.08%

Alternate Parts

Price @ 1000
$ 7.65
$ 7.657
$ 7.657
Stock
2,148,592
574,105
574,105
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX7400ESA+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX7400ESA+ provided by its distributors.

Active Filter Single SW-CAP Low Pass 8th Order 10kHz 8-Pin SOIC N
Avnet Japan
SWITCH CAP FILTER, LOWPASS, 10KHZ, NSOIC; IC Filter Type: Lowpass; Filter Order: 8th; No. of Filters: 1; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Filter IC Case Style: NSOIC; No; Available until stocks are exhausted
IC, SW CAP FILTER, LOW PASS, 10KHZ, SO-8; Filter Type:Low Pass; Filter Order:8th; No. of Filters:1; Center/Cutoff Frequency, Fc:10kHz; Operating Temperature Range:-40°C to +85°C; Filter Case Style:SOIC; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins8
Technical
Frequency34 kHz
Max Operating Temperature85 °C
Max Supply Voltage5 V
Manufacturer Package IdentifierMAX7400ESA+
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current2 mA
Number of Channels1
Number of Circuits1
Operating Supply Voltage5 V
TypeActive
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7400ESA+.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet12 pages24 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
Future Electronics
Datasheet12 pages8 years ago
iiiC
Datasheet12 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago