Analog Devices MAX7318AWG+

2-Wire-Interfaced, 16-Bit, I/O Port Expander with Interrupt and Hot-Insertion Protection
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins24
Technical
Frequency400 kHz
InterfaceSMBus
Max Frequency400 kHz
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of I/Os16
Operating Supply Voltage5.5 V
Output Current43 mA
Power Dissipation941 mW

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7318AWG+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet19 pages15 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
iiiC
Datasheet19 pages15 years ago
SHENGYU ELECTRONICS
Datasheet7 pages0 years ago

Inventory History

3 month trend:
-45.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX7318AWG+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX7318AWG+ provided by its distributors.

2-Wire-Interfaced, 16-Bit, I/O Port Expander with Interrupt and Hot-Insertion Protection
I/O EXPANDER, SPI, 16BIT, 26MHZ, WSOIC24; Chip Configuration: 16bit; Bus Frequency: 26MHz; IC Interface Type: SPI; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Interface Case Style: W; Available until stocks are exhausted
I/O EXPANDER, SPI, 16BIT, 26MHZ, WSOIC24; No. of Bits:16bit; Interfaces:SPI; Supply Voltage Min:2V; Supply Voltage Max:5.5V; IC Case / Package:WSOIC; No. of Pins:24Pins; No. of I/O s:16I/O s; Operating Temperature Min:-40°C RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins24
Technical
Frequency400 kHz
InterfaceSMBus
Max Frequency400 kHz
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of I/Os16
Operating Supply Voltage5.5 V
Output Current43 mA
Power Dissipation941 mW

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7318AWG+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet19 pages15 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
iiiC
Datasheet19 pages15 years ago
SHENGYU ELECTRONICS
Datasheet7 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago