Analog Devices MAX7219CNG+

MAX7219 Series 5.5 V 330 mA Through Hole 8-Digit LED Display Driver - DIP-24
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins24
Technical
High Level Output Current-2 mA
InterfaceSerial
Low Level Output Current5 mA
Max Input Voltage5.5 V
Max Operating Temperature70 °C
Max Power Dissipation1.066 W
Max Supply Current330 mA
Max Supply Voltage5.5 V
Min Input Voltage4 V
Min Operating Temperature0 °C
Min Supply Voltage4 V
Min Supply Voltage (DC)4 V
Nominal Supply Current8 mA
Number of Outputs8
Number of Segments64
Operating Supply Current330 mA
Output Current320 mA
Output Voltage4.5 V
PackagingBulk
Power Dissipation1.066 W
Schedule B8542390000
Switching Frequency10 MHz
Dimensions
Height4.45 mm
Length32.13 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7219CNG+.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet17 pages13 years ago
Newark
Datasheet16 pages20 years ago
Datasheet16 pages14 years ago
Datasheet16 pages13 years ago
Factory Futures
Datasheet17 pages13 years ago
Burklin Elektronik
Datasheet14 pages2 years ago
Future Electronics
Datasheet40 pages8 years ago
Arrow.cn
Datasheet16 pages13 years ago
iiiC
Datasheet17 pages13 years ago
ShanghaiCT
Technical Drawing1 page13 years ago
Jameco
Datasheet17 pages15 years ago

Inventory History

3 month trend:
+107%

Alternate Parts

Price @ 1000
$ 8.9
$ 9.3
$ 9.3
Stock
624,276
1,172,132
1,172,132
Authorized Distributors
8
7
7
Case/Package
DIP
DIP
DIP
Number of Pins
24
24
24
Number of Outputs
8
16
16
Min Input Voltage
4 V
4 V
4 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Max Output Current
-
-
-
Output Voltage
4.5 V
-
-
Efficiency
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX7219CNG+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX7219CNG+ provided by its distributors.

MAX7219 Series 5.5 V 330 mA Through Hole 8-Digit LED Display Driver - DIP-24
Display Driver, 8-Digit LED, Serial Interface, 0 to 70 C, Narrow PDIP24
TRUE Lead Free ROHS3Compliant Through Hole LED Driver 1.066W 1.3MHz 0C~70C 4.45mm
LED Driver 64 Segment 8000uA SupplyCurrent 24-Pin PDIP N Tube
LED Driver 64 Segment 330000uA Supply Current 24-Pin PDIP N
MAXIM INTEGRATED PRODUCTS MAX7219CNG+. Led Driver, 8 Outputs, Common Cathode, 4V-5.5V in, 10MHz switch, 4.5V/320mA out, DIP-24
LED DRIVER 8 DIGIT CC, 7219, DIP24; No. of Digits: 8; No. of Segments: 7; Driver Case Style: DIP; No. of Pins: 24Pins; Supply Voltage Min: 4V; Supply Voltage Max: 5.5; Available until stocks are exhausted Alternative available
LED Driver IC; Device Type:LED; LED Display Type:Bar / Discrete Segment; No. of Digits/Alpha:8; No. of Segments:7; Display Interface:Common Cathode, Multiplexed; Data Control Interface:Serial 3-Wire; Supply Voltage Min:4V ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX 7219 CNG+
  • MAX7219CNG+.

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins24
Technical
High Level Output Current-2 mA
InterfaceSerial
Low Level Output Current5 mA
Max Input Voltage5.5 V
Max Operating Temperature70 °C
Max Power Dissipation1.066 W
Max Supply Current330 mA
Max Supply Voltage5.5 V
Min Input Voltage4 V
Min Operating Temperature0 °C
Min Supply Voltage4 V
Min Supply Voltage (DC)4 V
Nominal Supply Current8 mA
Number of Outputs8
Number of Segments64
Operating Supply Current330 mA
Output Current320 mA
Output Voltage4.5 V
PackagingBulk
Power Dissipation1.066 W
Schedule B8542390000
Switching Frequency10 MHz
Dimensions
Height4.45 mm
Length32.13 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7219CNG+.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet17 pages13 years ago
Newark
Datasheet16 pages20 years ago
Datasheet16 pages14 years ago
Datasheet16 pages13 years ago
Factory Futures
Datasheet17 pages13 years ago
Burklin Elektronik
Datasheet14 pages2 years ago
Future Electronics
Datasheet40 pages8 years ago
Arrow.cn
Datasheet16 pages13 years ago
iiiC
Datasheet17 pages13 years ago
ShanghaiCT
Technical Drawing1 page13 years ago
Jameco
Datasheet17 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago