Analog Devices MAX708RMJA

Processor Supervisor 2.63V 2.63V 8-Pin CDIP N

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins8
Technical
Max Operating Temperature125 °C
Max Power Dissipation640 mW
Max Reset Threshold Voltage2.7 V
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Reset Threshold Voltage2.55 V
Min Supply Voltage1.2 V
Number of Monitored Inputs1
Operating Supply Current500 µA
Overvoltage Threshold2.7 V
PackagingBulk
Reset Delay Time200 ms
Threshold Voltage2.63 V
Undervoltage Threshold2.55 V
Watchdog TimerNo

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX708RMJA.

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX708RMJA.

Descriptions

Descriptions of Analog Devices MAX708RMJA provided by its distributors.

Processor Supervisor 2.63V 2.63V 8-Pin CDIP N
3V8 Terminals 8-Pin Voltage supervisor1 Channels Min 1.2V Max 5.5V
1-CHANNEL POWER SUPPLY SUPPORT CKT CDIP8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins8
Technical
Max Operating Temperature125 °C
Max Power Dissipation640 mW
Max Reset Threshold Voltage2.7 V
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Reset Threshold Voltage2.55 V
Min Supply Voltage1.2 V
Number of Monitored Inputs1
Operating Supply Current500 µA
Overvoltage Threshold2.7 V
PackagingBulk
Reset Delay Time200 ms
Threshold Voltage2.63 V
Undervoltage Threshold2.55 V
Watchdog TimerNo

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX708RMJA.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago