Maxim Integrated MAX705CSA

Processor Supervisor 4.65V 4.65V 8-Pin SOIC N

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
MAX705CSA 0 ··
Digi-Key
MAX705CSA-ND 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
MAX705CSA 6,422 Buy Now »
USD
5.85 2.92 2.73 2.34 2.05
Halfin
80005 300 Buy Now »
EUR
4.00 4.00 1.95 1.95 1.95
Freelance Electronics
MAX705CSA 1,709 Buy Now »
USD
0.980 0.980 0.980 0.980 0.980
Area51
MAX705CSA 4,440 ··
USD
1.51 1.51 1.51 1.51 1.51
SPEC
MAX705CSA 795 ··
Direct Components
MAX705CSA 0 Send RFQ »
STLAA.com
MAX705CSA 441 ··
Ewing Components
MAX705CSA 44,579 Send RFQ »
4 Star Electronics
MAX705CSA 8 Send RFQ »
Rotakorn
MAX705CSA 67 ··
SIE
MAX705CSA 75 ··
Florida Circuit
MAX705CSA 3,272 ··
GreenTree Electronics
MAX705CSA 10,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
MAX705CSA Contact Send RFQ »
North Star Micro
MAX705CSA Contact ··
Chip 1 Exchange
MAX705CSA Contact ··
Bristol Electronics
MAX705CSA Contact Buy Now »
XS Micro
MAX705CSA Contact ··
SemiconductorPLUS
MAX705CSA Contact ··

Descriptions

IC MAX705/SO/MAX705CSA MAXIM SO8
Halfin
MPU SUPERVISORY CIRCUIT 8SOIC
Rotakorn
IC MPU SUPERVISORY CIRCUIT 8SOIC
Digi-Key
IC MPU SUP CIRCUIT 8SOIC
Florida Circuit
Processor Supervisor 4.65V 4.65V 8-Pin SOIC N
Avnet

Technical Specifications

RoHS Non-Compliant
Number of Pins 8
Supply Voltage (DC) 5.5 V (max)
Lead-Free Status Contains Lead
Packaging Bulk
Case / Package / Footprint SOIC
Threshold Voltage 1.25 V
Mounting Type Surface Mount

Documents

Components Direct
Datasheet 12 pages 5 years ago
Allied Electronics
Datasheet 11 pages 15 years ago
Digi-Key
Datasheet 11 pages 10 years ago
Compliance Statements
Reach Statement 4 pages 3 years ago
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 1 page 4 years ago

Images

Alternate Names

MAXIM MAX705CSA
MAX MAX705CSA
MAXIM INTEGRATED PRODUCTS MAX705CSA
MAXIM INTEGRATED PRODUCTS INC MAX705CSA
MAXIN MAX705CSA
MAXI MAX705CSA
MAXM MAX705CSA
MXM MAX705CSA
MAXIM INT MAX705CSA
MAXIM INTEGRATED PRO MAX705CSA
MAXIM INTEGRATED CIRCUITS MAX705CSA
MaximIC MAX705CSA
MAXIM/PBF MAX705CSA
MAIXM MAX705CSA
MAXIM-Pb MAX705CSA
MAXIM INTE MAX705CSA
MAXIM INTEGRATED PROD MAX705CSA
MAXIM INTEGR MAX705CSA
MAXIM INTEGRATE MAX705CSA
MAXIM INTEGRATED PRODUCT MAX705CSA
MAXIMI MAX705CSA
MAXIIM MAX705CSA
MAXIM-PBFREE MAX705CSA
MAXIMIM MAX705CSA
MAXIM INTEGRATED PRODU MAX705CSA
Maxim MAX705CSA
ITW Paktron MAX705CSA

Search for other parts like MAX705 »