Analog Devices MAX691CWE+

Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull 16-Pin SOIC W
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins16
Technical
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Outputs1
Number of Voltages Monitored1
Output Current50 mA
PackagingBulk
Power Dissipation600 mW
Reset Timeout50 ms
Schedule B8542390000
Threshold Voltage4.65 V
Dimensions
Height2.65 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX691CWE+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet18 pages8 years ago
Newark
Datasheet16 pages28 years ago
Augswan
Datasheet7 pages0 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
Upverter
Technical Drawing2 pages4 years ago
TME
Datasheet17 pages11 years ago
Datasheet12 pages17 years ago
Factory Futures
Datasheet17 pages11 years ago
element14
Datasheet16 pages28 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages15 years ago
Jameco
Datasheet17 pages15 years ago
Future Electronics
Datasheet9 pages15 years ago
iiiC
Datasheet14 pages0 years ago

Alternate Parts

Price @ 1000
$ 7.263
$ 6.035
$ 6.035
Stock
2,129,371
1,858,199
1,858,199
Authorized Distributors
9
5
5
Case/Package
-
SOIC
SOIC
Number of Pins
16
16
16
Number of Voltages Monitored
1
1
1
Reset
-
Active High/Active Low
Active High/Active Low
Reset Timeout
50 ms
35 ms
35 ms
Undervoltage Threshold
-
4.5 V
4.5 V
Overvoltage Threshold
-
4.75 V
4.75 V
Watchdog Timer
-
Yes
Yes
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX691CWE+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX691CWE+ provided by its distributors.

Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull 16-Pin SOIC W
ROHS3Compliant Tube MAX691 Battery Backup Circuit supervisor 5V 2.65mm 35ms Minimum 600mW
MAX691 Series 4.5 to 4.75 V 70 ms Push Pull Microprocessor Supervisor - SOIC-16W
uP Supervisor; 4.65 V Monitor, Pwr Fail, 0 to 70 C, Wide SOIC16
Voltage Detector / Microprocessor Supervisor IC; Threshold Voltage, Vtrip:4.65V; Supply Current:3.5mA; Reset Type:Active-High/Active-Low; Real Time Clock:No; Output Current Max:20mA; Output Type:Push-Pull ;RoHS Compliant: Yes
SUPERVISORY CIRCUIT, SOIC16, 691; Threshold Voltage: 4.65V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.5V; Reset Typ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX691CWE+.

Technical Specifications

Physical
Number of Pins16
Technical
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Outputs1
Number of Voltages Monitored1
Output Current50 mA
PackagingBulk
Power Dissipation600 mW
Reset Timeout50 ms
Schedule B8542390000
Threshold Voltage4.65 V
Dimensions
Height2.65 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX691CWE+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet18 pages8 years ago
Newark
Datasheet16 pages28 years ago
Augswan
Datasheet7 pages0 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
Upverter
Technical Drawing2 pages4 years ago
TME
Datasheet17 pages11 years ago
Datasheet12 pages17 years ago
Factory Futures
Datasheet17 pages11 years ago
element14
Datasheet16 pages28 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages15 years ago
Jameco
Datasheet17 pages15 years ago
Future Electronics
Datasheet9 pages15 years ago
iiiC
Datasheet14 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago