Analog Devices MAX6814XK+

ROHS3Compliant Strip Watchdog Circuit Matte Tin (Sn) supervisor 2.3V 2mm 1.12s Minimum 247mW
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins5
Technical
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Power Dissipation247 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.25 V
Number of Outputs1
Number of Voltages Monitored1
Output Current20 mA
PackagingCut Tape (CT)
ResetActive Low
Reset Timeout1.12 s
Threshold Voltage2.19 V
TypeWatchdog Circuit
Watchdog TimerYes
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6814XK+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet6 pages9 years ago
Datasheet6 pages17 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
Upverter
Technical Drawing1 page4 years ago

Alternate Parts

Price @ 1000
$ 2.224
$ 2.224
Stock
129,036
1,052,895
1,052,895
Authorized Distributors
2
9
9
Case/Package
-
SC
SC
Number of Pins
5
5
5
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
1.12 s
1.12 s
1.12 s
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
2.25 V
2.25 V
2.25 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX6814XK+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX6814XK+ provided by its distributors.

ROHS3Compliant Strip Watchdog Circuit Matte Tin (Sn) supervisor 2.3V 2mm 1.12s Minimum 247mW
Processor Supervisor 5-Pin SC-70
IC SUPERVISOR 1 CHANNEL SC70-5
SC70 5-PIN WATCHDOG TIMER CIRC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins5
Technical
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Power Dissipation247 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.25 V
Number of Outputs1
Number of Voltages Monitored1
Output Current20 mA
PackagingCut Tape (CT)
ResetActive Low
Reset Timeout1.12 s
Threshold Voltage2.19 V
TypeWatchdog Circuit
Watchdog TimerYes
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6814XK+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet6 pages9 years ago
Datasheet6 pages17 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
Upverter
Technical Drawing1 page4 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago