Analog Devices MAX680EPA+

MAX680 Tube Matte Tin (Sn) Active DC to DC switching regulator 10V 7.87mm 10mA 727mW
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Weight930.006106 mg
Technical
Logic FunctionInverting
Max Duty Cycle50 %
Max Input Voltage6 V
Max Operating Temperature85 °C
Max Output Current10 mA
Max Output Voltage10 V
Max Power Dissipation727 mW
Max Supply Voltage6 V
Min Input Voltage2 V
Min Operating Temperature-40 °C
Min Supply Voltage1.5 V
Nominal Output Voltage10 V
Number of Channels2
Number of Outputs2
Operating Supply Current2 mA
Output Current10 mA
Output TypeFixed
Output Voltage10 V
Switching Frequency8 kHz
Synchronous RectifierNo
TopologyBoost, Charge Pump
Dimensions
Height4.45 mm
Length4.45 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX680EPA+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet8 pages27 years ago
Upverter
Technical Drawing1 page12 years ago
iiiC
Datasheet8 pages27 years ago

Inventory History

3 month trend:
-13.20%

Alternate Parts

Price @ 1000
$ 4.35
$ 3.321
Stock
421,508
287,779
Authorized Distributors
6
3
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Outputs
2
2
Max Output Current
10 mA
120 mA
Switching Frequency
8 kHz
8 kHz
Min Input Voltage
2 V
2 V
Max Input Voltage
6 V
6 V
Min Output Voltage
-
-10 V
Max Output Voltage
10 V
10 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX680EPA+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX680EPA+ provided by its distributors.

MAX680 Tube Matte Tin (Sn) Active DC to DC switching regulator 10V 7.87mm 10mA 727mW
CHARGE PUMP, DOUBLER/INVERTING, DIP-8; Output Type: Fixed; Input Voltage Min: 2V; Input Voltage Max: 6V; DC / DC Converter IC Case: DIP; No. of Pins: 8Pins; Output Current: 10mA; Fixed Output Voltage Nom.: 10V; Adjustable Outpu
IC, DUAL CHARGE PUMP CONVERTER, 8-DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:6V; Leaded Process Compatible:Yes; Output Current Max:10mA; Output Voltage Max:10V; Package / Case:8-PDIP ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Weight930.006106 mg
Technical
Logic FunctionInverting
Max Duty Cycle50 %
Max Input Voltage6 V
Max Operating Temperature85 °C
Max Output Current10 mA
Max Output Voltage10 V
Max Power Dissipation727 mW
Max Supply Voltage6 V
Min Input Voltage2 V
Min Operating Temperature-40 °C
Min Supply Voltage1.5 V
Nominal Output Voltage10 V
Number of Channels2
Number of Outputs2
Operating Supply Current2 mA
Output Current10 mA
Output TypeFixed
Output Voltage10 V
Switching Frequency8 kHz
Synchronous RectifierNo
TopologyBoost, Charge Pump
Dimensions
Height4.45 mm
Length4.45 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX680EPA+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet8 pages27 years ago
Upverter
Technical Drawing1 page12 years ago
iiiC
Datasheet8 pages27 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago