Analog Devices MAX680CSA+

MAX680 Tube Matte Tin (Sn) Active DC to DC switching regulator 6V 3.9mm 10mA 471mW
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins8
Technical
Frequency8 kHz
Max Duty Cycle50 %
Max Operating Temperature70 °C
Max Power Dissipation471 mW
Max Supply Voltage6 V
Min Operating Temperature0 °C
Min Supply Voltage1.5 V
Number of Channels2
Number of Outputs2
Output Current10 mA
Output TypeAdjustable
Output Voltage12 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency8 kHz
TopologyCharge Pump
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX680CSA+.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet8 pages27 years ago
Datasheet9 pages4 years ago
Upverter
Technical Drawing1 page4 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX680CSA+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX680CSA+ provided by its distributors.

MAX680 Tube Matte Tin (Sn) Active DC to DC switching regulator 6V 3.9mm 10mA 471mW
Charge Pump INV/STPUP ¡À10V 10mA 8-Pin SOIC N / IC REG SWTCHD CAP INV 10MA 8SOIC
Switched Capacitor Converter, 0.01A, 8kHz Switching Freq-Max, CMOS, PDSO8
Voltage Converter; CMOS; 5 Vin, +10 & -10 Vout, 0 to 70 C, SOIC8
Dc-Dc Charge Pump, Boost/inv, 70Deg C; Ic Case / Package:nsoic; No. Of Pins:8Pins; Output Current Max:10Ma; Fixed Output Voltage Nom:-; Adjustable Output Voltage Min:-12V; Adjustable Output Voltage Max:-; Topology:boost, Inverting Rohs Compliant: Yes
IC, DUAL VOLT CONVERTER, SOIC8, 680; Output Type: Adjustable; Input Voltage Min: 2V; Input Voltage Max: 6V; DC / DC Converter IC Case: NSOIC; No. of Pins: 8Pins; Output Current: 10mA; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 4V; Adjustable Output Voltage Max: 12V; Topology: Boost, Inverting; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Base Number: 680; Frequency: 8kHz; IC Temperature Range: Commercial; Logic Function Number: 680; No. of Outputs: 1Outputs; Operating Frequency: 8kHz; Operating Temperature Min: 0°C; Operating Temperature Range: 0°C to +70°C; Output Current Max: 0.12A; Output Voltage: 10V; Output Voltage Max: 12V; Output Voltage Min: 4V; Power Supply IC Type: Voltage converter; Primary Input Voltage: 6V; Supply Voltage Min: 2V; Voltage Regulator Type: Dual Charge-Pump

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX680CSA+.

Technical Specifications

Physical
Number of Pins8
Technical
Frequency8 kHz
Max Duty Cycle50 %
Max Operating Temperature70 °C
Max Power Dissipation471 mW
Max Supply Voltage6 V
Min Operating Temperature0 °C
Min Supply Voltage1.5 V
Number of Channels2
Number of Outputs2
Output Current10 mA
Output TypeAdjustable
Output Voltage12 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency8 kHz
TopologyCharge Pump
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX680CSA+.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet8 pages27 years ago
Datasheet9 pages4 years ago
Upverter
Technical Drawing1 page4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago