Analog Devices MAX680CPA+

MAX680 Series 6 V 10 mA 8 kHz Charge Pump SMT Switching Regulator - PDIP-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Weight930.006106 mg
Technical
Frequency8 kHz
Logic FunctionInverting
Max Duty Cycle50 %
Max Input Voltage6 V
Max Operating Temperature70 °C
Max Output Current120 mA
Max Output Voltage10 V
Max Power Dissipation727 mW
Max Supply Voltage6 V
Min Input Voltage2 V
Min Operating Temperature0 °C
Min Output Voltage-10 V
Min Supply Voltage2 V
Number of Channels1
Number of Outputs2
Operating Supply Current2 mA
Output Current10 mA
Output TypeAdjustable
Output Voltage10 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency8 kHz
Synchronous RectifierNo
TerminationThrough Hole
TopologyBoost, Charge Pump
Dimensions
Height4.45 mm
Length9.91 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX680CPA+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet8 pages27 years ago
Augswan
Datasheet9 pages4 years ago
Upverter
Technical Drawing1 page12 years ago
Jameco
Datasheet9 pages16 years ago
iiiC
Datasheet8 pages27 years ago
Future Electronics
Datasheet6 pages28 years ago

Inventory History

3 month trend:
-7.36%

Alternate Parts

Price @ 1000
$ 3.321
$ 4.35
Stock
287,779
421,499
Authorized Distributors
3
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Outputs
2
2
Max Output Current
120 mA
10 mA
Switching Frequency
8 kHz
8 kHz
Min Input Voltage
2 V
2 V
Max Input Voltage
6 V
6 V
Min Output Voltage
-10 V
-
Max Output Voltage
10 V
10 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX680CPA+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX680CPA+ provided by its distributors.

MAX680 Series 6 V 10 mA 8 kHz Charge Pump SMT Switching Regulator - PDIP-8
MAX680 Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 7.87mm 10mA 8kHz
SWITCHED CAPACITOR CONVERTER 8 kHz SWITCHING FREQ-MAX PDIP8
Voltage Converter, CMOS, +5 V to +/- 10 V, 0 to 70 C, PDIP-8
IC, DUAL VOLT CONVERTER, DIP8, 680; Output Type: Adjustable; Input Voltage Min: 2V; Input Voltage Max: 6V; DC / DC Converter IC Case: DIP; No. of Pins: 8Pins; Output Current: 10mA; Fixed Output Voltage Nom.: -; Adjustable Outpu
DC/DC Charge Pump Converter IC; Voltage Regulator Type:Switched-Capacitor Voltage Converters; Package/Case:8-DIP; Leaded Process Compatible:Yes; Output Current:10mA; Output Voltage:10V; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX680CPA+.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Weight930.006106 mg
Technical
Frequency8 kHz
Logic FunctionInverting
Max Duty Cycle50 %
Max Input Voltage6 V
Max Operating Temperature70 °C
Max Output Current120 mA
Max Output Voltage10 V
Max Power Dissipation727 mW
Max Supply Voltage6 V
Min Input Voltage2 V
Min Operating Temperature0 °C
Min Output Voltage-10 V
Min Supply Voltage2 V
Number of Channels1
Number of Outputs2
Operating Supply Current2 mA
Output Current10 mA
Output TypeAdjustable
Output Voltage10 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency8 kHz
Synchronous RectifierNo
TerminationThrough Hole
TopologyBoost, Charge Pump
Dimensions
Height4.45 mm
Length9.91 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX680CPA+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet8 pages27 years ago
Augswan
Datasheet9 pages4 years ago
Upverter
Technical Drawing1 page12 years ago
Jameco
Datasheet9 pages16 years ago
iiiC
Datasheet8 pages27 years ago
Future Electronics
Datasheet6 pages28 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago