Analog Devices MAX6698UE34+

7-Channel Precision Remote-Diode, Thermistor, and Local Temperature Monitor
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6698UE34+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet24 pages16 years ago
ShanghaiCT
Technical Drawing1 page4 years ago

Inventory History

3 month trend:
-8.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX6698UE34+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX6698UE34+ provided by its distributors.

7-Channel Precision Remote-Diode, Thermistor, and Local Temperature Monitor
Tube SMBus BICMOS One-Shot Output Switch Programmable Limit Standby Mode Digital, Local/Remote Temperature Sensor 3V~5.5V 卤2.5C (卤3.5C) 11b (Local) 8b (Remote)
Temperature Sensor, 1Deg C, Tssop-16; Ic Output Type:Digital; Sensing Accuracy Range:± 1°C; Sensing Temperature Min:-40°C; Sensing Temperature Max:125°C; Sensor Case Style:Tssop; No. Of Pins:16Pins; Supply Voltage Min:3V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6698UE34+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6698UE34+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet24 pages16 years ago
ShanghaiCT
Technical Drawing1 page4 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago