Analog Devices MAX6698EE38+

7-Channel Precision Remote-Diode, Thermistor, and Local Temperature Monitor
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQSOP
Number of Pins16
Technical
Interface2-Wire, I2C, SMBus
Max Operating Temperature125 °C
Max Power Dissipation666.7 mW
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage (DC)3 V
Operating Supply Current500 µA
Operating Supply Voltage5.5 V
Output TypeDigital
Resolution1.375 B

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6698EE38+.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet24 pages16 years ago
ShanghaiCT
Technical Drawing1 page4 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX6698EE38+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX6698EE38+ provided by its distributors.

7-Channel Precision Remote-Diode, Thermistor, and Local Temperature Monitor
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 16-Pin QSOP
Board Mount Temperature Sensors 7-Ch Prec Therm Temp Monito
Product Description Demo for Development.
TEMP MONITOR, 11BIT, 1 DEG C, QSOP;
SENSOR TEMPERATURE SMBUS 16QSOP
SENSOR DIGITAL -40C-125C 16QSOP
QSOP 7-CHL PREC REMOTE-DIODE T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageQSOP
Number of Pins16
Technical
Interface2-Wire, I2C, SMBus
Max Operating Temperature125 °C
Max Power Dissipation666.7 mW
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage (DC)3 V
Operating Supply Current500 µA
Operating Supply Voltage5.5 V
Output TypeDigital
Resolution1.375 B

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6698EE38+.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet24 pages16 years ago
ShanghaiCT
Technical Drawing1 page4 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago