Analog Devices MAX663CSA+

LDO Regulator Pos 1.3V to 16V5V 0.04A 8-Pin SOIC N
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Current Rating40 mA
Dropout Voltage900 mV
Input Bias Current6 µA
Max Input Voltage16.5 V
Max Operating Temperature70 °C
Max Output Current40 mA
Max Output Voltage16 V
Max Power Dissipation450 mW
Max Supply Voltage16.5 V
Manufacturer Package IdentifierS8+4
Min Input Voltage2 V
Min Operating Temperature0 °C
Min Output Voltage1.3 V
Min Supply Voltage2 V
Number of Outputs1
Number of Regulators1
Output Current40 mA
Output TypeAdjustable
Output Voltage16 V
PackagingBulk
PolarityPositive
Power Rating450 mW
Quiescent Current12 µA
Reference Voltage1.33 V
Schedule B8542390000
TerminationSMD/SMT
Watchdog TimerNo
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX663CSA+.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet8 pages27 years ago
_legacy Avnet
Datasheet8 pages27 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
Future Electronics
Datasheet11 pages8 years ago
iiiC
Datasheet8 pages27 years ago
Jameco
Datasheet9 pages17 years ago

Inventory History

3 month trend:
-15.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX663CSA+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX663CSA+ provided by its distributors.

LDO Regulator Pos 1.3V to 16V5V 0.04A 8-Pin SOIC N
FIXED/ADJUSTABLE MAX663 Tube Surface Mount voltage regulator linear 900mV 1.5mm 40mA 450mW
MAXIM INTEGRATED PRODUCTS MAX663CSA+ V REG ADJ +2/16.5V, SMD, SOIC8, 663
MAX663 Series 5 V 40 mA Adjustable Fixed SMT Voltage Regulator - SOIC-8
LDO Voltage Regulators 5V Prog uPower Voltage Regulator
V REG ADJ +2/16.5V, SMD, SOIC8, 663; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.3V; Adjustable Output Voltage Max: 16V; Input Voltage Min: 2V; I; Available until stocks are exhausted Alternative available
Voltage Regulator IC; Output Voltage Adjustable Range:1.3V to 16V; Dropout Voltage, Vdo:900mV; Output Current:40mA; No. of Outputs:1; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Input Voltage Primary Max:16.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX663CSA+.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Current Rating40 mA
Dropout Voltage900 mV
Input Bias Current6 µA
Max Input Voltage16.5 V
Max Operating Temperature70 °C
Max Output Current40 mA
Max Output Voltage16 V
Max Power Dissipation450 mW
Max Supply Voltage16.5 V
Manufacturer Package IdentifierS8+4
Min Input Voltage2 V
Min Operating Temperature0 °C
Min Output Voltage1.3 V
Min Supply Voltage2 V
Number of Outputs1
Number of Regulators1
Output Current40 mA
Output TypeAdjustable
Output Voltage16 V
PackagingBulk
PolarityPositive
Power Rating450 mW
Quiescent Current12 µA
Reference Voltage1.33 V
Schedule B8542390000
TerminationSMD/SMT
Watchdog TimerNo
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX663CSA+.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet8 pages27 years ago
_legacy Avnet
Datasheet8 pages27 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
Future Electronics
Datasheet11 pages8 years ago
iiiC
Datasheet8 pages27 years ago
Jameco
Datasheet9 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago