Texas Instruments MAX660M/NOPB

10 kHz/80 kHz switched capacitor voltage converter 8-SOIC -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight186.993455 mg
Technical
Frequency80 kHz
Logic FunctionInverting
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Voltage-1.5 V
Max Supply Voltage5.5 V
Min Input Voltage1.5 V
Min Operating Temperature-40 °C
Min Output Voltage-5.5 V
Min Supply Voltage1.5 V
Number of Outputs1
Operating Supply Current3 mA
Output Current100 mA
Output TypeAdjustable
Output Voltage-5.5 V
PackagingCut Tape
Quiescent Current1 mA
Schedule B8542390000
Switching Frequency80 kHz
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX660M/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Verical
Datasheet13 pages12 years ago
element14
Datasheet11 pages24 years ago
SHENGYU ELECTRONICS
Datasheet29 pages2 years ago
Jameco
Datasheet12 pages17 years ago

Inventory History

3 month trend:
-8.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MAX660M/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments MAX660M/NOPB provided by its distributors.

10 kHz/80 kHz switched capacitor voltage converter 8-SOIC -40 to 85
Charge Pump INV/STPUP -1.5V to -5.5V 100mA 8-Pin SOIC N Rail
SWITCHING REG, ADJ, 100MA, 8SOIC; Output Type: Adjustable; Input Voltage Min: 1.5V; Input Voltage Max: 5.5V; DC / DC Converter IC Case: SOIC; No. of Pins: 8Pins; Output Current: 100mA; Fixed Output Voltage Nom.: -; Adjustable O
DC/DC Charge Pump Converter IC; Input Voltage Primary Max:5.5V; Output Voltage Max:11V; Output Current Max:100mA; Supply Voltage Max:550V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX660M/NOPB .
  • MAX660M/NOPB.
  • MAX660MNOPB

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight186.993455 mg
Technical
Frequency80 kHz
Logic FunctionInverting
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Voltage-1.5 V
Max Supply Voltage5.5 V
Min Input Voltage1.5 V
Min Operating Temperature-40 °C
Min Output Voltage-5.5 V
Min Supply Voltage1.5 V
Number of Outputs1
Operating Supply Current3 mA
Output Current100 mA
Output TypeAdjustable
Output Voltage-5.5 V
PackagingCut Tape
Quiescent Current1 mA
Schedule B8542390000
Switching Frequency80 kHz
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX660M/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Verical
Datasheet13 pages12 years ago
element14
Datasheet11 pages24 years ago
SHENGYU ELECTRONICS
Datasheet29 pages2 years ago
Jameco
Datasheet12 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago