Analog Devices MAX660EPA+

MAX660 Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 7.87mm 3mA 727mW
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Weight930.006106 mg
Technical
Logic FunctionInverting
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current100 mA
Max Output Voltage-1.5 V
Max Power Dissipation727 mW
Max Supply Voltage5.5 V
Min Input Voltage1.5 V
Min Operating Temperature-40 °C
Min Output Voltage-5.5 V
Min Supply Voltage1.5 V
Number of Outputs1
Operating Supply Current1 mA
Output Current100 mA
Output TypeAdjustable
Output Voltage11 V
Switching Frequency80 kHz
Synchronous RectifierNo
TopologyBoost, Charge Pump
Dimensions
Height4.45 mm
Length4.45 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX660EPA+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet12 pages22 years ago
iiiC
Datasheet13 pages12 years ago
Upverter
Technical Drawing1 page13 years ago

Inventory History

3 month trend:
-70.12%

Alternate Parts

Price @ 1000
$ 6.326
$ 4.892
$ 4.892
Stock
601,118
791,600
791,600
Authorized Distributors
3
3
3
Case/Package
PDIP
DIP
DIP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
100 mA
-
-
Switching Frequency
80 kHz
80 kHz
80 kHz
Min Input Voltage
1.5 V
1.5 V
1.5 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
-5.5 V
-5.5 V
-5.5 V
Max Output Voltage
-1.5 V
-1.5 V
-1.5 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX660EPA+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX660EPA+ provided by its distributors.

MAX660 Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 7.87mm 3mA 727mW
Charge Pump INV/STPUP -1.5V to -5.5V/3V to 11V 100mA 8-Pin PDIP N
CHARGE PUMP, DOUBLER/INVERTING, DIP-8; Output Type: Adjustable; Input Voltage Min: 1.5V; Input Voltage Max: 5.5V; DC / DC Converter IC Case: DIP; No. of Pins: 8Pins; Output Current: 100mA; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: -5.5V; Adjustable Output Voltage Max: -1.5V; Topology: Doubler, Inverting; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Output Voltage Max: -1.5V; Output Voltage Min: -5.5V
DC/DC Charge Pump Converter IC; No. of Outputs:1; Output Voltage:11V; Output Current:100mA; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Weight930.006106 mg
Technical
Logic FunctionInverting
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current100 mA
Max Output Voltage-1.5 V
Max Power Dissipation727 mW
Max Supply Voltage5.5 V
Min Input Voltage1.5 V
Min Operating Temperature-40 °C
Min Output Voltage-5.5 V
Min Supply Voltage1.5 V
Number of Outputs1
Operating Supply Current1 mA
Output Current100 mA
Output TypeAdjustable
Output Voltage11 V
Switching Frequency80 kHz
Synchronous RectifierNo
TopologyBoost, Charge Pump
Dimensions
Height4.45 mm
Length4.45 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX660EPA+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet12 pages22 years ago
iiiC
Datasheet13 pages12 years ago
Upverter
Technical Drawing1 page13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago