Analog Devices MAX6307UK30D2-T

UV, OV and Reverse Supply Protection Controller 8-Pin TSOT-23
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Technical
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Voltages Monitored2
PackagingTape & Reel (TR)
ResetActive Low
Reset Timeout20 ms
Threshold Voltage3 V
TypeMulti-Voltage Supervisor

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6307UK30D2-T.

SHENGYU ELECTRONICS
Datasheet7 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX6307UK30D2-T.

Descriptions

Descriptions of Analog Devices MAX6307UK30D2-T provided by its distributors.

UV,OV and Reverse Supply Protection Controller 8-Pin TSOT-23
IC SUPERVISOR 2 CHANNEL SOT23-5
IC PROGRAM 3.000V RESET SOT23-5
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO5

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6307UK30D2T

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Technical
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Voltages Monitored2
PackagingTape & Reel (TR)
ResetActive Low
Reset Timeout20 ms
Threshold Voltage3 V
TypeMulti-Voltage Supervisor

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6307UK30D2-T.

SHENGYU ELECTRONICS
Datasheet7 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago