Analog Devices MAX619ESA+

MAX619 Tube Matte Tin (Sn) Active DC to DC switching regulator 3V 4mm 50mA 471mW
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight186.993455 mg
Technical
Frequency500 kHz
Max Input Voltage3.6 V
Max Operating Temperature85 °C
Max Output Current120 mA
Max Output Voltage5.2 V
Max Power Dissipation471 mW
Max Supply Voltage3.6 V
Min Input Voltage2 V
Min Operating Temperature-40 °C
Min Output Voltage4.8 V
Min Supply Voltage2 V
Nominal Supply Current75 µA
Number of Outputs1
Operating Supply Current75 µA
Output Current50 mA
Output TypeFixed
Output Voltage5 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency500 kHz
Synchronous RectifierNo
TopologyBoost, Charge Pump
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX619ESA+.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet7 pages27 years ago
Upverter
Technical Drawing1 page4 years ago
iiiC
Datasheet7 pages27 years ago

Inventory History

3 month trend:
-2.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX619ESA+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX619ESA+ provided by its distributors.

MAX619 Tube Matte Tin (Sn) Active DC to DC switching regulator 3V 4mm 50mA 471mW
IC, DC/DC CONVERTER, 5V, 8SOIC; Topology: Boost (Step Up); Input Voltage Min: 2V; Input Voltage Max: 3.6V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOIC; Available until stocks are exhausted Alternative available
Charge Pump IC; Voltage Regulator Type:Boost Charge Pump; Input Voltage Primary Max:3.6V; Output Voltage Max:5.2V; Output Current Max:45mA; Voltage Tolerance ±:4%; Switch Output Current Max, Isw:45mA; Switching Frequency Max:500kHz ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX619ESA+.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight186.993455 mg
Technical
Frequency500 kHz
Max Input Voltage3.6 V
Max Operating Temperature85 °C
Max Output Current120 mA
Max Output Voltage5.2 V
Max Power Dissipation471 mW
Max Supply Voltage3.6 V
Min Input Voltage2 V
Min Operating Temperature-40 °C
Min Output Voltage4.8 V
Min Supply Voltage2 V
Nominal Supply Current75 µA
Number of Outputs1
Operating Supply Current75 µA
Output Current50 mA
Output TypeFixed
Output Voltage5 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency500 kHz
Synchronous RectifierNo
TopologyBoost, Charge Pump
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX619ESA+.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet7 pages27 years ago
Upverter
Technical Drawing1 page4 years ago
iiiC
Datasheet7 pages27 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago