Analog Devices MAX6129AEUK33+T

EAR99 Tape & Reel (TR) 2005 Matte Tin (Sn) voltage reference device 4mA 13V 85C 0.4%
EOL
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-5
Number of Pins5
Technical
Max Input Voltage13 V
Max Operating Temperature85 °C
Max Output Current4 mA
Min Operating Temperature-40 °C
Number of Channels1
Operating Supply Current5 µA
Output Current4 mA
Output Voltage3.3 V
Quiescent Current7.25 µA
Reference TypeSeries
Temperature Coefficient40 ppm/°C
Tolerance0.4 %

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6129AEUK33+T.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet16 pages19 years ago
iiiC
Datasheet16 pages19 years ago

Inventory History

3 month trend:
-2.35%

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX6129AEUK33+T.

Related Parts

Descriptions

Descriptions of Analog Devices MAX6129AEUK33+T provided by its distributors.

EAR99 Tape & Reel (TR) 2005 Matte Tin (Sn) voltage reference device 4mA 13V 85C 0.4%
V-Ref Precision 3.3V 4mA 5-Pin SOT-23 T/R
Ultra-Low-Power Series Voltage Reference
1-OUTPUT THREE TERM VOLTAGE REFERENCE 3.3 V PDSO5
VOLTAGE REFERENCE, 3.3V, 40PPM/DEG C;
French Electronic Distributor since 1988

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6129AEUK33 T
  • MAX6129AEUK33-T
  • MAX6129AEUK33T

Technical Specifications

Physical
Case/PackageSOT-23-5
Number of Pins5
Technical
Max Input Voltage13 V
Max Operating Temperature85 °C
Max Output Current4 mA
Min Operating Temperature-40 °C
Number of Channels1
Operating Supply Current5 µA
Output Current4 mA
Output Voltage3.3 V
Quiescent Current7.25 µA
Reference TypeSeries
Temperature Coefficient40 ppm/°C
Tolerance0.4 %

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6129AEUK33+T.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet16 pages19 years ago
iiiC
Datasheet16 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago