📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Analog Devices MAX6126BASA41+

EAR99 MAX6126 Tube 2006 voltage reference device 10mA 12.6V 2.4muVp-p 10ppm/C
$ 4.956
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6126BASA41+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

element14 APAC

Factory Futures

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-38.95%

CAD Models

Download Analog Devices MAX6126BASA41+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX6126BASA41+.

Related Parts

Analog DevicesMAX6126AASA41+
MAX6126 Series 4.096 V ±0.02 % Surface Mount Series Voltage Reference - SOIC-8
Analog DevicesADR4540ARZ
V-Ref Precision 4.096V 10mA 8-Pin SOIC N Tube
Analog DevicesADR4540BRZ
V-Ref Precision 4.096V 10mA 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices MAX6126BASA41+ provided by its distributors.

EAR99 MAX6126 Tube 2006 voltage reference device 10mA 12.6V 2.4muVp-p 10ppm/C
PowerPC e300 Microprocessor IC MPC83xx 1 Core, 32-Bit 533MHz 672-TBGA (35x35)
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
VOLTAGE REF, SERIES, 4.096V, NSOIC-8; Voltage Reference Type: Series - Fixed; Product Range: MAX6126 Series; Reference Voltage: 4.096V; Initial Accuracy: 0.06%; Temperature Coefficient: ± 2ppm/°C; Voltage Reference Case Style: NSOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ANALOG DEVICE
  • ADI
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated