Analog Devices MAX5490MB02000-T

100kOhms Precision-Matched Resistor-Divider in SOT23 ; RoHS Compliant: No
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageTO-236-3
Number of Pins3
Technical
Circuit TypeVoltage Divider
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Resistors2
PackagingCut Tape (CT)
Power Per Element67.2 mW
Resistance100 kΩ
Temperature Coefficient35 ppm/°C
TerminationSMD/SMT
Tolerance0.05 %
Voltage Rating100 V
Dimensions
Height1.1176 mm
Length2.921 mm
Width1.2954 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5490MB02000-T.

Upverter
Datasheet8 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.58
$ 1.58
$ 1.58
Stock
5,750
5,750
5,750
Authorized Distributors
1
1
1
Resistance
100 kΩ
100 kΩ
100 kΩ
Mount
-
-
-
Case/Package
TO-236-3
TO-236-3
TO-236-3
Number of Resistors
2
2
2
Tolerance
0.05 %
0.05 %
0.05 %
Power Per Element
67.2 mW
67.2 mW
67.2 mW
Temperature Coefficient
35 ppm/°C
35 ppm/°C
35 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5490MB02000-T.

Related Parts

Descriptions

Descriptions of Analog Devices MAX5490MB02000-T provided by its distributors.

100kOhms Precision-Matched Resistor-Divider in SOT23 ;RoHS Compliant: No
MAX5490 ARRAY/NETWORK RESISTOR TO-236-3SC-59SOT-23-3 Resistor Network/Array ±35ppm/C 33.34kOhm 66.67kOhm 0.115Lx0.051W 2.92mmx1.30mm
Digital Potentiometer 100KOhm 3-Pin SOT-23 T/R
RESISTOR NETWORK FILM DIVIDER 0.5714 W SURFACE MOUNT
RES NTWRK 2 RES MULT OHM TO236-3

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5490MB02000+T
  • MAX5490MB02000T

Technical Specifications

Physical
Case/PackageTO-236-3
Number of Pins3
Technical
Circuit TypeVoltage Divider
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Resistors2
PackagingCut Tape (CT)
Power Per Element67.2 mW
Resistance100 kΩ
Temperature Coefficient35 ppm/°C
TerminationSMD/SMT
Tolerance0.05 %
Voltage Rating100 V
Dimensions
Height1.1176 mm
Length2.921 mm
Width1.2954 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5490MB02000-T.

Upverter
Datasheet8 pages19 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago