Analog Devices MAX5482EUD+

50K Digital Potentiometer Increment/decrement Control Interface 1024 Positions PDSO14
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins14
Technical
CompositionPotentiometer
InterfaceSPI, Serial
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Memory TypeNon-Volatile
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current1 µA
Number of Channels1
Number of Circuits1
Number of Positions1024
Number of Taps1024
Resistance50 kΩ
TaperLinear
Temperature Coefficient35 ppm/°C
TerminationSMD/SMT
Tolerance25 %

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5482EUD+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet20 pages13 years ago
_legacy Avnet
Datasheet20 pages13 years ago
ShanghaiCT
Technical Drawing1 page4 years ago

Inventory History

3 month trend:
+31.06%

Alternate Parts

Price @ 1000
$ 4.193
$ 3.32
$ 3.32
Stock
293,830
189,730
189,730
Authorized Distributors
7
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Resistance
50 kΩ
50 kΩ
50 kΩ
Number of Taps
1024
1024
1024
Tolerance
25 %
25 %
25 %
Temperature Coefficient
35 ppm/°C
35 ppm/°C
35 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
SPI, Serial
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5482EUD+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX5482EUD+ provided by its distributors.

50K DIGITAL POTENTIOMETER INCREMENT/DECREMENT CONTROL INTERFACE 1024 POSITIONS PDSO14
Digital Potentiometer 1024POS 50k Ohm 1Pot 14-Pin TSSOP Tube
10-Bit, Nonvolatile, Linear-Taper Digital Potentiometers
MAXIM INTEGRATED PRODUCTS MAX5482EUD+ Non Volatile Digital Potentiometer, 50 kohm, Single, 3 Wire, Serial, Linear, 2.5 V
NV MEMORY; IT CAN ALSO OPERATE WITH 2.5V DUAL SUPPLY MAX5482 SPI Up/Down (U/D INC CS) e3 digital potentiometer 0.05kHz 3/5V 50kOhm 5mm
DPOT, NV, LINEAR TAPER, 10 BIT, SMD; Resistance Range Type:Linear; Memory Type:Non-Volatile; No. of Channels:1; Positions, No. of:1024; Resistance, End-to-End:50kohm; Interface Type:SPI, Serial, 3 Wire; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:5482; Resistance, Track:50kohm; Supply Voltage:2.7V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5482EUD+.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins14
Technical
CompositionPotentiometer
InterfaceSPI, Serial
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Memory TypeNon-Volatile
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current1 µA
Number of Channels1
Number of Circuits1
Number of Positions1024
Number of Taps1024
Resistance50 kΩ
TaperLinear
Temperature Coefficient35 ppm/°C
TerminationSMD/SMT
Tolerance25 %

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5482EUD+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet20 pages13 years ago
_legacy Avnet
Datasheet20 pages13 years ago
ShanghaiCT
Technical Drawing1 page4 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago