Analog Devices MAX5431BEUB+T

Digital Potentiometer 4POS 57KOhm Single 10-Pin uMAX T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-MAX5431BEUB+TContact
>1wk

Technical Specifications

Physical
Case/PackageUMAX
Number of Pins10
Technical
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage15 V
Memory TypeVolatile
Min Operating Temperature-40 °C
Min Supply Voltage12 V
Nominal Supply Current60 µA
Number of Circuits1
Number of Positions4
Number of Taps4
Resistance57 kΩ

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5431BEUB+T.

Upverter
Datasheet7 pages18 years ago

Alternate Parts

Price @ 1000
$ 2.771
$ 2.771
Stock
1
42,416
42,416
Authorized Distributors
0
3
3
Case/Package
UMAX
UMAX
UMAX
Number of Pins
10
10
10
Resistance
57 kΩ
57 kΩ
57 kΩ
Number of Taps
4
4
4
Tolerance
-
-
-
Temperature Coefficient
-
-
-
Memory Type
Volatile
Volatile
Volatile
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
12 V
12 V
12 V
Max Supply Voltage
15 V
15 V
15 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5431BEUB+T.

Descriptions

Descriptions of Analog Devices MAX5431BEUB+T provided by its distributors.

Digital Potentiometer 4POS 57KOhm Single 10-Pin uMAX T/R
SPECIALTY ANALOG CIRCUIT PDSO10
IC VOLTAGE DIVIDER PGA 10-UMAX

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5431BEUB-T

Technical Specifications

Physical
Case/PackageUMAX
Number of Pins10
Technical
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage15 V
Memory TypeVolatile
Min Operating Temperature-40 °C
Min Supply Voltage12 V
Nominal Supply Current60 µA
Number of Circuits1
Number of Positions4
Number of Taps4
Resistance57 kΩ

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5431BEUB+T.

Upverter
Datasheet7 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago