Analog Devices MAX5035DASA+

Switching Regulator, Voltage-mode, 2.5A, 137kHz Switching Freq-Max, BICMOS, PDSO8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Efficiency90 %
Frequency125 kHz
Max Input Voltage76 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage13.2 V
Min Input Voltage7.5 V
Min Operating Temperature-40 °C
Min Output Voltage1.25 V
Number of Channels1
Number of Outputs1
Output ConfigurationPositive
Output Current1 A
Output TypeAdjustable
Output Voltage13.2 V
PackagingCut Tape
Power Dissipation471 mW
Switching Frequency125 kHz
Synchronous RectifierNo
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5035DASA+.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet17 pages12 years ago
Ciiva Crawler
Datasheet17 pages12 years ago
element14 APAC
Datasheet18 pages17 years ago
Upverter
Datasheet17 pages14 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
iiiC
Datasheet17 pages12 years ago

Inventory History

3 month trend:
-12.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5035DASA+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX5035DASA+ provided by its distributors.

Switching Regulator, Voltage-mode, 2.5A, 137kHz Switching Freq-Max, BICMOS, PDSO8
MAX5035 Tube Active Step-Down DC to DC switching regulator 12V 4mm 1A 471mW
1A, 76V, High-Efficiency MAXPower Step-Down DC-DC Converter
IC, STEP DOWN DC-DC CONVERTER, SMD; Regulator Output Type:Adjustable; No. of Outputs:1Outputs; Topology:Buck (Step Down); Input Voltage Min:7.5V; Input Voltage Max:76V; Output Current:1A; IC Case / Package:SOIC; No. of Pins:8Pins RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5035DASA+.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Efficiency90 %
Frequency125 kHz
Max Input Voltage76 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage13.2 V
Min Input Voltage7.5 V
Min Operating Temperature-40 °C
Min Output Voltage1.25 V
Number of Channels1
Number of Outputs1
Output ConfigurationPositive
Output Current1 A
Output TypeAdjustable
Output Voltage13.2 V
PackagingCut Tape
Power Dissipation471 mW
Switching Frequency125 kHz
Synchronous RectifierNo
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5035DASA+.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet17 pages12 years ago
Ciiva Crawler
Datasheet17 pages12 years ago
element14 APAC
Datasheet18 pages17 years ago
Upverter
Datasheet17 pages14 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
iiiC
Datasheet17 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago