Analog Devices MAX490ESA+

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Data Rate2.5 Mbps
InterfaceRS-422, RS-485
Logic FunctionReceiver, Transceiver
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current300 µA
Number of Channels1
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Voltage5 V
Schedule B8542390000
Simplex/DuplexFull Duplex
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX490ESA+.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet17 pages9 years ago
Augswan
Datasheet17 pages14 years ago
Newark
Datasheet16 pages27 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
Upverter
Technical Drawing1 page4 years ago
Arrow.cn
Datasheet17 pages14 years ago
iiiC
Datasheet17 pages14 years ago
element14
Datasheet17 pages14 years ago
Datasheet17 pages14 years ago
Future Electronics
Datasheet12 pages15 years ago
DigiKey
Datasheet19 pages20 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX490ESA+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX490ESA+ provided by its distributors.

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8
MAX490 Series 2.5Mbps 12 V Full Duplex SMT RS 485 Transceiver - SOIC-8
TRANSCEIVER RS-485/422, SOIC8, 490; Device Type:Line Driver / Receiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Cas
RS422/RS485 TRANSCEIVER, 2.5MBPS, SOIC-8; IC Type:RS422 / RS485 Transceiver; No. of Receivers:1Receivers; No. of Transmitters:1; Communication Mode:Full Duplex; Data Rate Max:2.5Mbps; Supply Voltage Min:4.75V; IC Case / Package:NSOICRoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX490ESA+.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Data Rate2.5 Mbps
InterfaceRS-422, RS-485
Logic FunctionReceiver, Transceiver
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current300 µA
Number of Channels1
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Voltage5 V
Schedule B8542390000
Simplex/DuplexFull Duplex
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX490ESA+.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet17 pages9 years ago
Augswan
Datasheet17 pages14 years ago
Newark
Datasheet16 pages27 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
Upverter
Technical Drawing1 page4 years ago
Arrow.cn
Datasheet17 pages14 years ago
iiiC
Datasheet17 pages14 years ago
element14
Datasheet17 pages14 years ago
Datasheet17 pages14 years ago
Future Electronics
Datasheet12 pages15 years ago
DigiKey
Datasheet19 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago