Analog Devices MAX485ESA+

EAR99 MAX485 Tube RS422RS485 interface transceiver 5V 500muA 506.605978mg 200ns
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight506.605978 mg
Technical
Data Rate2.5 Mbps
InterfaceRS-422, RS-485
Logic FunctionTransceiver
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current500 µA
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Current500 µA
Operating Supply Voltage5 V
Schedule B8542390000
Simplex/DuplexHalf Duplex
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX485ESA+.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet17 pages9 years ago
Augswan
Datasheet17 pages14 years ago
Newark
Datasheet16 pages27 years ago
_legacy Avnet
Datasheet17 pages14 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
Arrow.cn
Datasheet17 pages14 years ago
Future Electronics
Datasheet16 pages11 years ago
element14
Datasheet17 pages14 years ago
DigiKey
Datasheet19 pages20 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX485ESA+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX485ESA+ provided by its distributors.

EAR99 MAX485 Tube RS422RS485 interface transceiver 5V 500muA 506.605978mg 200ns
Transceiver; RS-485/RS-422; 2 V (Min.) (Input High), 0.8 V (Max.) (Input Low)
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8
MAX485 Series 2.5 Mbps 12 V Half-Duplex SMT RS 485 Transceiver -SOIC-8
Rs422/Rs485 Transceiver, 2.5Mbps, Soic-8; Device Type:Rs422/Rs485 Transceiver; Ic Interface Type:Rs422, Rs485; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX485ESA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX485ESA+.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight506.605978 mg
Technical
Data Rate2.5 Mbps
InterfaceRS-422, RS-485
Logic FunctionTransceiver
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current500 µA
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Current500 µA
Operating Supply Voltage5 V
Schedule B8542390000
Simplex/DuplexHalf Duplex
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX485ESA+.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet17 pages9 years ago
Augswan
Datasheet17 pages14 years ago
Newark
Datasheet16 pages27 years ago
_legacy Avnet
Datasheet17 pages14 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
Arrow.cn
Datasheet17 pages14 years ago
Future Electronics
Datasheet16 pages11 years ago
element14
Datasheet17 pages14 years ago
DigiKey
Datasheet19 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago