Analog Devices MAX485ECSA+

Transceiver; RS-485/RS-422; 2 V (Min.) (Input High), 0.8 V (Max.) (Input Low)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight540.001716 mg
Technical
Data Rate2.5 Mbps
InterfaceRS-422, RS-485
Logic FunctionTransceiver
Max Operating Temperature70 °C
Max Output Current250 mA
Max Power Dissipation471 mW
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current500 µA
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Current500 µA
Operating Supply Voltage5 V
Output Voltage3 V
Propagation Delay60 ns
Schedule B8542390000
Simplex/DuplexHalf Duplex
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX485ECSA+.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet16 pages11 years ago
Newark
Datasheet16 pages27 years ago
Augswan
Datasheet16 pages11 years ago
Future Electronics
Datasheet17 pages9 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
Upverter
Technical Drawing1 page4 years ago
iiiC
Datasheet16 pages11 years ago
element14
Datasheet17 pages14 years ago
Datasheet17 pages14 years ago

Inventory History

3 month trend:
-10.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX485ECSA+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX485ECSA+ provided by its distributors.

Transceiver; RS-485/RS-422; 2 V (Min.) (Input High), 0.8 V (Max.) (Input Low)
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8
±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers
MAX485E Series 2.5 Mbps 12 V Half-Duplex SMT RS 485 Transceiver - SOIC-8
Interface IC Operating temperature: 0...+70 °C Duplex: Half No. of drivers: 1 No. of receivers: 1 Power supply: 4.5...5.5 V Interfaces: RS422/485 Package: SO-8 Transfer rate: 2.5 Mbps
Transceiver, 0 To 70Deg C; Ic Type:Rs422/Rs485 Transceiver; No. Of Receivers:1Receivers; No. Of Transmitters:1; Communication Mode:Half Duplex; Data Rate Max:2.5Mbps; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX485ECSA+
BUS TRANSCEIVER, SMD, SOIC8, 485; Device Type:Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; IC Generic Number:MAX485E; SVHC:No SVHC (15-Jun-2015); Base Number:485; Data Rate:2.5Mbps; Device Marking:MAX485ECSA+; IC Temperature Range:Commercial; Line, Bus Drive, Receive, Transceiver Type:Low Power Transmitter / Receiver; Logic Function Number:485; Operating Temperature Range:0°C to +70°C; Output Current Max:250mA; Supply Current:500µA; Supply Voltage Range:4.75V to 5.25V; Transceiver Type:Differential

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX 485 ECSA+
  • MAX485ECSA+.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight540.001716 mg
Technical
Data Rate2.5 Mbps
InterfaceRS-422, RS-485
Logic FunctionTransceiver
Max Operating Temperature70 °C
Max Output Current250 mA
Max Power Dissipation471 mW
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current500 µA
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Current500 µA
Operating Supply Voltage5 V
Output Voltage3 V
Propagation Delay60 ns
Schedule B8542390000
Simplex/DuplexHalf Duplex
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX485ECSA+.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet16 pages11 years ago
Newark
Datasheet16 pages27 years ago
Augswan
Datasheet16 pages11 years ago
Future Electronics
Datasheet17 pages9 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
Upverter
Technical Drawing1 page4 years ago
iiiC
Datasheet16 pages11 years ago
element14
Datasheet17 pages14 years ago
Datasheet17 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago