Analog Devices MAX474MJA

OP Amp Dual GP R-R O/P ±2.625V/5.25V 8-Pin CDIP Tube

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product12 MHz
Input Bias Current150 nA
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage2.625 V
Max Operating Temperature125 °C
Min Dual Supply Voltage1.35 V
Min Operating Temperature-55 °C
Nominal Supply Current6 mA
Number of Channels2
Operating Supply Voltage5 V
Slew Rate17 V/µs
Voltage Gain110 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX474MJA.

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX474MJA.

Descriptions

Descriptions of Analog Devices MAX474MJA provided by its distributors.

OP Amp Dual GP R-R O/P ±2.625V/5.25V 8-Pin CDIP Tube
2 Channels 150nA 80 dB Instrumentational OP Amps 5V 8 Pins

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Technical
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product12 MHz
Input Bias Current150 nA
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage2.625 V
Max Operating Temperature125 °C
Min Dual Supply Voltage1.35 V
Min Operating Temperature-55 °C
Nominal Supply Current6 mA
Number of Channels2
Operating Supply Voltage5 V
Slew Rate17 V/µs
Voltage Gain110 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX474MJA.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago