Rochester Electronics MAX4644EUT

SPDT, 1 Func, 1 Channel, CMOS, PDSO6, SOT-23, 6 PIN
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins6
Technical
Max Operating Temperature85 °C
Max Power Dissipation696 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Channels1
Operating Supply Voltage5 V
Resistance4 Ω
Turn-Off Delay Time3 ns
Turn-On Delay Time11 ns
Dimensions
Height1.1 mm
Length2.9 mm
Width1.63 mm

Documents

Download datasheets and manufacturer documentation for Rochester Electronics MAX4644EUT.

Datasheet10 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Rochester Electronics MAX4644EUT.

Related Parts

Descriptions

Descriptions of Rochester Electronics MAX4644EUT provided by its distributors.

SPDT, 1 Func, 1 Channel, CMOS, PDSO6, SOT-23, 6 PIN
Analog Switch Single SPDT 6-Pin SOT-23
SPDT ANALOG SWITCH

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins6
Technical
Max Operating Temperature85 °C
Max Power Dissipation696 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Channels1
Operating Supply Voltage5 V
Resistance4 Ω
Turn-Off Delay Time3 ns
Turn-On Delay Time11 ns
Dimensions
Height1.1 mm
Length2.9 mm
Width1.63 mm

Documents

Download datasheets and manufacturer documentation for Rochester Electronics MAX4644EUT.

Datasheet10 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago