Analog Devices MAX4644EUA+

High-Speed, Low-Voltage, 4Ω, Dual, SPDT CMOS Analog Switch
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageUMAX
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Drain to Source Resistance4 Ω
High Level Output Current20 mA
Max Operating Temperature85 °C
Max Power Dissipation362 mW
Max Supply Current1 nA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current1 nA
Number of Bits2
Number of Channels1
Operating Supply Current1 µA
Resistance4 Ω
Supply TypeSingle
Throw ConfigurationSPDT
Turn-Off Delay Time5 ns
Turn-On Delay Time15 ns
Dimensions
Height950 µm
Length3.1 mm
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4644EUA+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet10 pages13 years ago
ShanghaiCT
Technical Drawing1 page10 years ago
Jameco
Datasheet13 pages17 years ago
element14
Datasheet12 pages23 years ago

Inventory History

3 month trend:
-44.17%

Alternate Parts

Price @ 1000
$ 1.975
$ 1.98
$ 1.98
Stock
249,223
146,967
146,967
Authorized Distributors
7
4
4
Case/Package
UMAX
UMAX
UMAX
Number of Pins
8
8
8
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
20 mA
-
-
Supply Type
Single
Single
Single
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX4644EUA+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX4644EUA+ provided by its distributors.

High-Speed, Low-Voltage, 4Ω, Dual, SPDT CMOS Analog Switch
Analog Switch ICs 4Ohm Dual SPST CMOS Analog Switch
Analog Switch Single SPDT 8-Pin uMAX
UMAX HSPD LOWVAGE 4 OHM DUAL S
Analog Switch / Multiplexer (Mux) IC; Analog Switch Type:SPDT; Voltage Supply Source:Single; On State Resistance Max:2.5ohm; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:8-uMAX; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4644EUA+.

Technical Specifications

Physical
Case/PackageUMAX
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Drain to Source Resistance4 Ω
High Level Output Current20 mA
Max Operating Temperature85 °C
Max Power Dissipation362 mW
Max Supply Current1 nA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current1 nA
Number of Bits2
Number of Channels1
Operating Supply Current1 µA
Resistance4 Ω
Supply TypeSingle
Throw ConfigurationSPDT
Turn-Off Delay Time5 ns
Turn-On Delay Time15 ns
Dimensions
Height950 µm
Length3.1 mm
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4644EUA+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet10 pages13 years ago
ShanghaiCT
Technical Drawing1 page10 years ago
Jameco
Datasheet13 pages17 years ago
element14
Datasheet12 pages23 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago