Analog Devices MAX4482AKA+T

Single/Dual/Quad, Low-Cost, Single-Supply, Rail-to-Rail Op Amps with Shutdown
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-8
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio71 dB
Gain Bandwidth Product140 kHz
Input Bias Current100 fA
Input Offset Voltage (Vos)1 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current50 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Operating Supply Current50 µA
Output Current3 mA
Output Current per Channel17 mA
Slew Rate0.08 V/µs
Voltage Gain110 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4482AKA+T.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet10 pages9 years ago
_legacy Avnet
Datasheet10 pages11 years ago
ShanghaiCT
Technical Drawing1 page5 years ago
Future Electronics
Datasheet10 pages9 years ago

Alternate Parts

Price @ 1000
$ 1.318
$ 1.318
Stock
474,958
474,958
Authorized Distributors
5
5
Case/Package
SOT-23-8
SOT-23-8
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.08 V/µs
0.08 V/µs
Gain Bandwidth Product
140 kHz
140 kHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
71 dB
71 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
50 µA
50 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX4482AKA+T.

Related Parts

Descriptions

Descriptions of Analog Devices MAX4482AKA+T provided by its distributors.

Single/Dual/Quad, Low-Cost, Single-Supply, Rail-to-Rail Op Amps with Shutdown
OP Amp Dual GP R-R O/P 5.5V 8-Pin SOT-23 T/R
Operational Amplifiers - Op Amps Single-Supply Rail-Rail
DUAL OP-AMP 9000 uV OFFSET-MAX 0.14 MHz BAND WIDTH PDSO8
OP AMP, 140KHZ, 80V/MS, SOT-23;
IC OPAMP GP 140KHZ RRO SOT23-8
Product Description Demo for Development.
SOT23 SINGLE/DUAL/QUAD LOW-COS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4482AKA-T

Technical Specifications

Physical
Case/PackageSOT-23-8
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio71 dB
Gain Bandwidth Product140 kHz
Input Bias Current100 fA
Input Offset Voltage (Vos)1 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current50 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Operating Supply Current50 µA
Output Current3 mA
Output Current per Channel17 mA
Slew Rate0.08 V/µs
Voltage Gain110 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4482AKA+T.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet10 pages9 years ago
_legacy Avnet
Datasheet10 pages11 years ago
ShanghaiCT
Technical Drawing1 page5 years ago
Future Electronics
Datasheet10 pages9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago