Analog Devices MAX4451ESA+

ROHS3Compliant EAR99 MAX4451 Matte Tin (Sn) op amp buffer circuit 4.9mm 6.5muA 5V 55000kHz
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins8
Technical
Bandwidth210 MHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Amplifiers2
Slew Rate485 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4451ESA+.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet15 pages14 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
iiiC
Datasheet15 pages14 years ago

Inventory History

3 month trend:
-3.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX4451ESA+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX4451ESA+ provided by its distributors.

ROHS3Compliant EAR99 MAX4451 Matte Tin (Sn) op amp buffer circuit 4.9mm 6.5muA 5V 55000kHz
Ultra-Small, Low-Cost, 210MHz, Single-Supply Op Amps with Rail-to-Rail Outputs
High Speed Operational Amplifiers 210MHz Single-Supply w/Rail-Rail Output
OP AMP, 210MHZ, 485V/US, NSOIC-8; No. of Channels:2Channels; Gain Bandwidth Product:210MHz; Supply Voltage Range:± 2.25V to ± 5.5V, 4.5V to 11V; IC Case / Package:NSOIC; No. of Pins:8Pins; Amplifier Type:General Purpose RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Number of Pins8
Technical
Bandwidth210 MHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Amplifiers2
Slew Rate485 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4451ESA+.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet15 pages14 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
iiiC
Datasheet15 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago