Analog Devices MAX4168EUB+

High-Output-Drive, Precision, Low-Power, Single-Supply, Rail-to-Rail I/O Op Amps with Shutdown
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageUMAX
Number of Pins10
Technical
Bandwidth5 MHz
Number of Amplifiers2
Slew Rate2 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4168EUB+.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet17 pages17 years ago
ShanghaiCT
Technical Drawing2 pages4 years ago

Inventory History

3 month trend:
-12.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX4168EUB+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX4168EUB+ provided by its distributors.

High-Output-Drive, Precision, Low-Power, Single-Supply, Rail-to-Rail I/O Op Amps with Shutdown
ROHS3Compliant EAR99 MAX4168 Matte Tin (Sn) op amp amplifier circuit 3mm 0.15muA 6.5V 5000kHz
OP AMP, 5MHZ, 2V/US, UMAX-10; No. of Amplifiers: 2 Amplifier; Bandwidth: 5MHz; Slew Rate: 2V/µs; Supply Voltage Range: ± 1.35V to ± 3.25V, 2.7V to 6.5V; Amplifier Case Style: µMAX; No. of Pins: 10Pins; Operating Temperature Mi

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageUMAX
Number of Pins10
Technical
Bandwidth5 MHz
Number of Amplifiers2
Slew Rate2 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4168EUB+.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet17 pages17 years ago
ShanghaiCT
Technical Drawing2 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago