Analog Devices MAX4007EUT+T

MAX4007 Series 76 V ±5% High-Side High-Voltage Current Monitor - SOT-23-6
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-6
Contact PlatingGold
MountSurface Mount
Number of Pins6
Weight36.003894 mg
Technical
Accuracy5 %
Max Operating Temperature85 °C
Max Supply Voltage76 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4007EUT+T.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet10 pages16 years ago
ShanghaiCT
Technical Drawing2 pages4 years ago
Future Electronics
Datasheet12 pages27 years ago

Inventory History

3 month trend:
-2.09%

Alternate Parts

Price @ 1000
$ 2.79
$ 2.79
Stock
960,134
960,134
Authorized Distributors
6
6
Case/Package
SOT-23-6
SOT-23-6
Number of Pins
6
6
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
76 V
76 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX4007EUT+T.

Related Parts

Descriptions

Descriptions of Analog Devices MAX4007EUT+T provided by its distributors.

MAX4007 Series 76 V ±5% High-Side High-Voltage Current Monitor - SOT-23-6
High-Accuracy, 76V, High-Side Current Monitors in SOT23
High-Voltage, 76V, High-Side Current Monitors Sense Currents from 10nA to 10mA
Ciiva Crawler
Switching Voltage Regulators 5V/12V or Adjustable Step-Up DC/DC Cnvrtr
Current & Power Monitors & Regulators High-Side Current Monitor
Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO6
Current Monitor, High Side, Sot-23-6; Ic Function:Current Monitor; Supply Voltage Min:2.7V; Supply Voltage Max:76V; Ic Package Type:Sot-23; No. Of Pins:6Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4007EUT+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4007EUT-T

Technical Specifications

Physical
Case/PackageSOT-23-6
Contact PlatingGold
MountSurface Mount
Number of Pins6
Weight36.003894 mg
Technical
Accuracy5 %
Max Operating Temperature85 °C
Max Supply Voltage76 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4007EUT+T.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet10 pages16 years ago
ShanghaiCT
Technical Drawing2 pages4 years ago
Future Electronics
Datasheet12 pages27 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago