Analog Devices MAX399CSE+

MAX399 Series 15 V 225 Ohm 2 Channel (2 x 4: 1) Surface Mount Mux/Demux - SOIC-16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins16
Technical
Number of Channels2

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX399CSE+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet20 pages16 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
iiiC
Datasheet20 pages16 years ago

Inventory History

3 month trend:
-34.99%

Alternate Parts

Price @ 1000
$ 5.781
$ 6.115
Stock
261,209
220,870
Authorized Distributors
2
5
Case/Package
-
-
Number of Pins
16
16
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX399CSE+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX399CSE+ provided by its distributors.

MAX399 Series 15 V 225 Ohm 2 Channel (2 x 4: 1) Surface Mount Mux/Demux - SOIC-16
Precision, 8-Channel/Dual 4-Channel, Low-Voltage, CMOS Analog Multiplexers
ANALOGUE MUX, DUAL, 4:1, NSOIC-16; Multiplexer Configuration:4:1; No. of Circuits:2Circuits; On State Resistance Max:225ohm; Supply Voltage Range:3V to 15V, ± 3V to ± 8V; Analogue Multiplexer Case:NSOIC; No. of Pins:16Pins RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Number of Pins16
Technical
Number of Channels2

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX399CSE+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet20 pages16 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
iiiC
Datasheet20 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago