Analog Devices MAX398EPE

Analog Multiplexer Single 8: 1 16-Pin PDIP N
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Number of Pins16
Technical
Max Dual Supply Voltage8 V
Max Operating Temperature85 °C
Max Power Dissipation470 mW
Max Supply Voltage15 V
Min Dual Supply Voltage3 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Channels1
Number of Circuits1
Operating Supply Current1 µA
Operating Supply Voltage12 V
PackagingBulk
Propagation Delay150 ns
Resistance100 Ω
Turn-Off Delay Time400 ns
Turn-On Delay Time500 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX398EPE.

SHENGYU ELECTRONICS
Datasheet20 pages16 years ago

Alternate Parts

Price @ 1000
$ 7.402
$ 7.402
Stock
20,537
543,472
543,472
Authorized Distributors
0
7
7
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
3 V
-
-
Max Supply Voltage
15 V
-
-

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX398EPE.

Descriptions

Descriptions of Analog Devices MAX398EPE provided by its distributors.

Analog Multiplexer Single 8:1 16-Pin PDIP N
Multiplexer Switch ICs Precision, 8-Channel/Dual 4-Channel, Low-Voltage, CMOS Analog Multiplexers
IC MUX ANLG PREC CMOS 16-DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageDIP
Number of Pins16
Technical
Max Dual Supply Voltage8 V
Max Operating Temperature85 °C
Max Power Dissipation470 mW
Max Supply Voltage15 V
Min Dual Supply Voltage3 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Channels1
Number of Circuits1
Operating Supply Current1 µA
Operating Supply Voltage12 V
PackagingBulk
Propagation Delay150 ns
Resistance100 Ω
Turn-Off Delay Time400 ns
Turn-On Delay Time500 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX398EPE.

SHENGYU ELECTRONICS
Datasheet20 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago